Filter Your Search
81 - 90 of 86,650 results
|
EG-2121CA265.6250M-PGPAL3
Epson Electronics America Inc
|
Check for Price Buy | Yes | Not Recommended | 265.625 MHz | 50 ppm | 2.5 V | SAW OSCILLATOR | 500 MHz | 53.125 MHz | LVPECL | 80 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7mm x 5mm x 1.2mm | SEIKO EPSON CORP | DILCC6,.2 | compliant | |||||||
|
EG-2121CA497.6640M-PHPN
Seiko Epson Corporation
|
Check for Price Buy | Yes | Not Recommended | 497.664 MHz | 100 ppm | 2.5 V | SAW OSCILLATOR | 500 MHz | 53.125 MHz | LVPECL | 80 mA | 2.625 V | 2.375 V | 60/40 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.2mm | SEIKO EPSON CORP | compliant | ||||||||
|
PS-702-EDE-KCAN-800M000000
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 800 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.13mm | MICROSEMI CORP | DILCC6,.2 | compliant | ||||||
|
SO-720-LFD-GAN-690.5692
Microsemi Corporation
|
Check for Price Buy | Transferred | 690.5692 MHz | 3.3 V | SAW OSCILLATOR | TAPE AND REEL; BULK; ENABLE/DISABLE FUNCTION | 500 ps | 1 GHz | 150 MHz | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | MICROSEMI CORP | DILCC6,.2 | unknown | |||||
|
SO-720-LFF-GDA-657.4219
Microsemi Corporation
|
Check for Price Buy | Transferred | 657.4219 MHz | 3.3 V | SAW OSCILLATOR | TAPE AND REEL; BULK; ENABLE/DISABLE FUNCTION | 500 ps | 1 GHz | 150 MHz | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | MICROSEMI CORP | DILCC6,.2 | unknown | |||||
|
PS-5080-DCE-204X-2949M12
Microchip Technology Inc
|
Check for Price Buy | Active | 2.9491 GHz | 200 ppm | 5 V | SAW OSCILLATOR | COMPLEMENTARY OUTPUT; TR, 13 INCH | LVPECL | 65 mA | 5.25 V | 4.75 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 10 | YES | 14.4mm x 9.5mm x 4.9mm | MICROCHIP TECHNOLOGY INC | SMD, 10 PIN | compliant | |||||||||||||
|
PS-702-ECT-KAAN-742M434700
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 742.4347 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.13mm | MICROSEMI CORP | SMD, 6 PIN | compliant | |||||||
|
PS-702-EDJ-SCBA-245M760000
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 245.76 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.13mm | MICROSEMI CORP | SMD, 6 PIN | compliant | ||||||
|
PS-702-EDT-KCAN-200M000000
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 200 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLIMENTARY OUTPUT | 500 ps | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 2.13mm | MICROSEMI CORP | SMD, 6 PIN | compliant | |||||||
|
SO-720-LFC-GAA-672.1627
Vectron International
|
Check for Price Buy | Yes | Yes | Transferred | 672.1627 MHz | 3.3 V | SAW OSCILLATOR | TAPE AND REEL; BULK; ENABLE/DISABLE FUNCTION | 500 ps | 1 GHz | 150 MHz | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | DILCC6,.2 | compliant |