Filter Your Search
51 - 60 of 82,612 results
|
EG-2121CA328.7110M-PGSNL0
Epson Electronics America Inc
|
Check for Price Buy | Yes | Not Recommended | 328.711 MHz | 2.5 V | SAW OSCILLATOR | 500 MHz | 53.125 MHz | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | DILCC6,.2 | YES | Gold (Au) | 7mm x 5mm x 1.2mm | SEIKO EPSON CORP | DILCC6,.2 | compliant | ||||||||||||||
|
EG-2121CA167.3317M-LGPNL3
Epson Electronics America Inc
|
Check for Price Buy | Yes | Not Recommended | 167.3317 MHz | 2.5 V | SAW OSCILLATOR | 700 MHz | 53.125 MHz | e4 | Not Qualified | 70 °C | SURFACE MOUNT | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SEIKO EPSON CORP | DILCC6,.2 | compliant | ||||||||||||||||
|
EG-2121CA196.6080M-HHSAB
Epson Electronics America Inc
|
Check for Price Buy | Yes | Not Recommended | 196.608 MHz | 2.5 V | SAW OSCILLATOR | 350 MHz | 100 MHz | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | DILCC6,.2 | YES | Gold (Au) | 7mm x 5mm x 1.2mm | SEIKO EPSON CORP | DILCC6,.2 | compliant | ||||||||||||||
|
EG-2121CB333.2571M-LHPAB
Seiko Epson Corporation
|
Check for Price Buy | Yes | Not Recommended | 333.2571 MHz | 2.5 V | SAW OSCILLATOR | 700 MHz | 100 MHz | e4 | Not Qualified | 70 °C | SURFACE MOUNT | SOLCC6,.12 | YES | Gold (Au) | SEIKO EPSON CORP | compliant | |||||||||||||||||
|
EG-2102CB657.4219M-LHPAL0
Seiko Epson Corporation
|
Check for Price Buy | Yes | Not Recommended | 657.4219 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | 700 MHz | 100 MHz | LVDS | 30 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.4mm | SEIKO EPSON CORP | SOLCC6,.12 | compliant | |||||||
|
MG7050EAN156.250000MHZ2ACLAN
Epson Electronics America Inc
|
Check for Price Buy | Yes | Active | 156.25 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | 700 MHz | 100 MHz | LVPECL | 102 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 14 | CERAMIC | LCC14,.2X.28 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.6mm | SEIKO EPSON CORP | LCC14,.2X.28 | compliant | |||||||
|
MG7050VAN250.000000MHZ4ACJAN
Epson Electronics America Inc
|
Check for Price Buy | Active | 250 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 400 ps | LVDS | 400 ps | 72 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 14 | LCC14,.2X.28,50/47 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.6mm | SEIKO EPSON CORP | unknown | ||||||||||
|
EG-2102CB248.8320M-PHPNB
Epson Electronics America Inc
|
Check for Price Buy | Yes | Not Recommended | 248.832 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | 700 MHz | 100 MHz | LVPECL | 60 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.4mm | SEIKO EPSON CORP | SOLCC6,.12 | compliant | |||||||
|
SO-720-LPD-GAA-320.000
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 320 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION | 500 ps | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | ASIC | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | MICROCHIP TECHNOLOGY INC | DILCC6,.2 | compliant | |||||
|
SO-720-LPD-HDA-622.080
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 622.08 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION | 500 ps | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | ASIC | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | MICROCHIP TECHNOLOGY INC | DILCC6,.2 | compliant |