Filter Your Search
41 - 50 of 86,650 results
|
EG-2102CB133.0000M-PHSNL0
Epson Electronics America Inc
|
Check for Price | Yes | Not Recommended | 133 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | 700 MHz | 100 MHz | LVPECL | 60 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.4mm | SEIKO EPSON CORP | SOLCC6,.12 | compliant | |||||||
|
EG-2102CB161.1328M-LGRNB
Epson Electronics America Inc
|
Check for Price | Yes | Not Recommended | 161.1328 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | 700 MHz | 100 MHz | LVDS | 30 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -5 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.4mm | SEIKO EPSON CORP | SOLCC6,.12 | compliant | |||||||
|
EG-2121CA-173.3707M-PHRN
Seiko Epson Corporation
|
Check for Price | Not Recommended | 173.3707 MHz | 2.5 V | SAW OSCILLATOR | 500 MHz | 53.125 MHz | e4 | Not Qualified | 85 °C | -5 °C | SURFACE MOUNT | DILCC6,.2 | YES | Gold (Au) | SEIKO EPSON CORP | compliant | ||||||||||||||||||
|
EG-2121CA350.0000M-LGSNB
Epson Electronics America Inc
|
Check for Price | Yes | Active | 350 MHz | 2.5 V | 700 MHz | 53.125 MHz | 2.5 V | 30 mA | COMMERCIAL | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | SEIKO EPSON CORP | compliant | ||||||||||||||||
|
SO-720-LFF-GCA-389.6000MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 389.6 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 500 ps | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | compliant | |||||||||
|
EG-2121CB593.4066M-LHSAL3
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 593.4066 MHz | 2.5 V | SAW OSCILLATOR | 700 MHz | 100 MHz | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | SOLCC6,.12 | YES | Gold (Au) | SEIKO EPSON CORP | compliant | |||||||||||||||||
|
EG-2121CA161.1328M-LHRNB
Epson Electronics America Inc
|
Check for Price | Yes | Not Recommended | 161.1328 MHz | 2.5 V | SAW OSCILLATOR | 700 MHz | 53.125 MHz | e4 | Not Qualified | 85 °C | -5 °C | SURFACE MOUNT | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.2mm | SEIKO EPSON CORP | DILCC6,.2 | compliant | |||||||||||||||
|
EG-2121CA-311.0400M-LHPA
Epson Electronics America Inc
|
Check for Price | Not Recommended | 311.04 MHz | 2.5 V | SAW OSCILLATOR | 700 MHz | 53.125 MHz | e4 | Not Qualified | 70 °C | SURFACE MOUNT | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | SEIKO EPSON CORP | DILCC6,.2 | compliant | ||||||||||||||||||
|
EG-2121CA400.0000M-LGSNL3
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 400 MHz | 2.5 V | SAW OSCILLATOR | 700 MHz | 53.125 MHz | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.2mm | SEIKO EPSON CORP | DILCC6,.2 | compliant | |||||||||||||||
|
EG-2121CB156.2500M-PHRNL0
Epson Electronics America Inc
|
Check for Price | Yes | Not Recommended | 156.25 MHz | 2.5 V | SAW OSCILLATOR | 700 MHz | 100 MHz | e4 | Not Qualified | 85 °C | -5 °C | SURFACE MOUNT | SOLCC6,.12 | YES | Gold (Au) | SEIKO EPSON CORP | SOLCC6,.12 | compliant |