Filter Your Search
31 - 40 of 80,967 results
|
EG-2102CA100.0000M-DHSAL3
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 100 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | 350 MHz | 100 MHz | LVPECL | 100 mA | 3.6 V | 3 V | 52/48 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.2mm | SEIKO EPSON CORP | DILCC6,.2 | compliant | ||||||
|
EG-2121CA350.0000M-LHSAL3
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 350 MHz | 100 ppm | 2.5 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 400 ps | LVDS | 400 ps | 80 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.2mm | SEIKO EPSON CORP | compliant | |||||||
|
SO-720-LFD-GAA-155.5200
Microsemi Corporation
|
Check for Price | Transferred | 155.52 MHz | 3.3 V | SAW OSCILLATOR | TAPE AND REEL; BULK; ENABLE/DISABLE FUNCTION | 500 ps | 1 GHz | 150 MHz | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | MICROSEMI CORP | DILCC6,.2 | unknown | |||||
|
SO-720-LFD-GAA-690.5692MHZ
Microsemi Corporation
|
Check for Price | Transferred | 690.5692 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 500 ps | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | MICROSEMI CORP | unknown | |||||||||||
|
SO-720-LPD-HCA-375.000
Microsemi Corporation
|
Check for Price | Transferred | 375 MHz | 3.3 V | SAW OSCILLATOR | TAPE AND REEL; COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION | 500 ps | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | MICROSEMI CORP | unknown | ||||||||||||
|
SO-720-LFF-HBA-150.0000MHZ
Vectron International
|
Check for Price | Yes | Yes | Transferred | 150 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 500 ps | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | compliant | ||||||||
|
SO-502-DFF-TNN-696.4215
Vectron International
|
Check for Price | Yes | Yes | Transferred | 696.4215 MHz | 12 V | SAW OSCILLATOR | TAPE AND REEL | 350 ps | 100K PECL | 350 ps | 70 mA | 12.6 V | 11.4 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Gold (Au) - with Nickel (Ni) barrier | 13.97mm x 8.89mm x 4.49mm | VECTRON INTERNATIONAL | compliant | |||||||||
|
SO-502-CFF-TNN-983.0400
Microsemi Corporation
|
Check for Price | Transferred | 983.04 MHz | 5 V | SAW OSCILLATOR | TAPE AND REEL | 350 ps | 100K PECL | 350 ps | 70 mA | 5.25 V | 4.75 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | GOLD OVER NICKEL | 13.97mm x 8.89mm x 4.49mm | MICROSEMI CORP | unknown | |||||||||||
|
SO-720-LPD-GDA-200.0000MHZ
Microsemi Corporation
|
Check for Price | Transferred | 200 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 500 ps | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | MICROSEMI CORP | unknown | |||||||||||
|
EG-2102CB669.3266M-LHRAL3
Epson Electronics America Inc
|
Check for Price | Yes | Not Recommended | 669.3266 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | 700 MHz | 100 MHz | LVDS | 30 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -5 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.4mm | SEIKO EPSON CORP | SOLCC6,.12 | compliant |