Filter Your Search
21 - 30 of 86,650 results
|
EG-2101CA83.3333M-DCZL0
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Obsolete | 83.3333 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | OUTPUT ENABLE FUNCTION; DIFFERENTIAL OUTPUT; TAPE AND REEL | 600 ps | 99.999 MHz | 62.5 MHz | LVPECL | 600 ps | 60 mA | 3.45 V | 3.15 V | 52.5/47.5 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.2mm | SEIKO EPSON CORP | DILCC6,.2 | compliant | |||
|
EG-2101CA83.3333M-DCZL0
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 83.3333 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | OUTPUT ENABLE FUNCTION; DIFFERENTIAL OUTPUT; TAPE AND REEL | 600 ps | 99.999 MHz | 62.5 MHz | LVPECL | 600 ps | 60 mA | 3.45 V | 3.15 V | 52.5/47.5 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.2mm | SEIKO EPSON CORP | DILCC6,.2 | compliant | ||||
|
PS-7011-DCE-254X-1200M0
Vectron International
|
Check for Price | Transferred | SAW OSCILLATOR | VECTRON INTERNATIONAL | compliant | |||||||||||||||||||||||||||||
|
EG-2102CB150.8072M-LHPAB
Epson Electronics America Inc
|
Check for Price | Yes | Not Recommended | 150.8072 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | 700 MHz | 100 MHz | LVDS | 30 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.4mm | SEIKO EPSON CORP | SOLCC6,.12 | compliant | |||||||
|
EG-2102CB166.6286M-LHRAL3
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 166.6286 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | 700 MHz | 100 MHz | LVDS | 30 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 85 °C | -5 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.4mm | SEIKO EPSON CORP | compliant | |||||||
|
EG-2102CB200.0000M-LHSNL0
Epson Electronics America Inc
|
Check for Price | Yes | Not Recommended | 200 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | 700 MHz | 100 MHz | LVDS | 30 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold (Au) | 5.0mm x 3.2mm x 1.4mm | SEIKO EPSON CORP | SOLCC6,.12 | compliant | ||||||
|
EG-2101CA75.0000M-DCYB
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Obsolete | 75 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | OUTPUT ENABLE FUNCTION; DIFFERENTIAL OUTPUT; BULK | 600 ps | 99.999 MHz | 62.5 MHz | LVPECL | 600 ps | 60 mA | 3.45 V | 3.15 V | 52.5/47.5 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.2mm | SEIKO EPSON CORP | DILCC6,.2 | compliant | |||
|
EG-2121CA175.0000M-HHSNB
Epson Electronics America Inc
|
Check for Price | Yes | Not Recommended | 175 MHz | 2.5 V | SAW OSCILLATOR | 350 MHz | 100 MHz | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | DILCC6,.2 | YES | Gold (Au) | 7mm x 5mm x 1.2mm | SEIKO EPSON CORP | DILCC6,.2 | compliant | ||||||||||||||
|
EG-2121CA393.2160M-PHSNL0
Epson Electronics America Inc
|
Check for Price | Yes | Not Recommended | 393.216 MHz | 2.5 V | SAW OSCILLATOR | 500 MHz | 53.125 MHz | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | DILCC6,.2 | YES | Gold (Au) | 7mm x 5mm x 1.2mm | SEIKO EPSON CORP | DILCC6,.2 | compliant | ||||||||||||||
|
EG-2121CB248.8320M-LHPNB
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 248.832 MHz | 2.5 V | SAW OSCILLATOR | 700 MHz | 100 MHz | e4 | Not Qualified | 70 °C | SURFACE MOUNT | SOLCC6,.12 | YES | Gold (Au) | SEIKO EPSON CORP | SOLCC6,.12 | compliant |