Filter Your Search
21 - 30 of 73,111 results
|
EG-2121CA301.6144M-LHRAL3
Seiko Epson Corporation
|
Check for Price Buy | Yes | Not Recommended | 301.6144 MHz | 100 ppm | 2.5 V | SAW OSCILLATOR | 700 MHz | 53.125 MHz | LVDS | 30 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 85 °C | -5 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.2mm | SEIKO EPSON CORP | compliant | ||||||||
|
EG-2121CA148.3517M-HHRNB
Seiko Epson Corporation
|
Check for Price Buy | Yes | Not Recommended | 148.3517 MHz | 100 ppm | 2.5 V | SAW OSCILLATOR | 350 MHz | 100 MHz | HCSL | 80 mA | 2.625 V | 2.375 V | 55/45 % | e4 | Not Qualified | 85 °C | -5 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7mm x 5mm x 1.2mm | SEIKO EPSON CORP | compliant | ||||||||
|
EG-2102CA125.0000M-VHPNL0
Seiko Epson Corporation
|
Check for Price Buy | Yes | Obsolete | 125 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | 175 MHz | 53.125 MHz | LVDS | 45 mA | 3.6 V | 3 V | 52/48 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 1.2mm | SEIKO EPSON CORP | compliant | DILCC6,.2 | ||||||||
|
EG-2102CA175.0000M-LHPNL0
Seiko Epson Corporation
|
Check for Price Buy | Yes | Obsolete | 175 MHz | 3.3 V | SAW OSCILLATOR | 700 MHz | 53.125 MHz | 45 mA | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | SEIKO EPSON CORP | compliant | DILCC6,.2 | ||||||||||||||
|
EG-2102CA311.0400M-DHRA
Seiko Epson Corporation
|
Check for Price Buy | Yes | Obsolete | 311.04 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | 700 MHz | 100 MHz | LVPECL | 100 mA | 3.6 V | 3 V | 55/45 % | HYBRID | e4 | Not Qualified | 85 °C | -5 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | SEIKO EPSON CORP | compliant | DILCC6,.2 | |||||||
|
EG-2102CA500.0000M-LHPA
Seiko Epson Corporation
|
Check for Price Buy | Yes | Obsolete | 500 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | 700 MHz | 53.125 MHz | LVDS | 40 mA | 3.6 V | 3 V | 60/40 % | HYBRID | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | SEIKO EPSON CORP | compliant | DILCC6,.2 | ||||||||
|
EG-2121CA166.6286M-DHRN
Epson Electronics America Inc
|
Check for Price Buy | Not Recommended | 166.6286 MHz | 100 ppm | 2.5 V | SAW OSCILLATOR | 500 MHz | 53.125 MHz | LVPECL | 80 mA | 2.625 V | 2.375 V | 60/40 % | e4 | Not Qualified | 85 °C | -5 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | SEIKO EPSON CORP | unknown | DILCC6,.2 | |||||||||
|
EG-2102CA248.8320M-HHRAL0
Epson Electronics America Inc
|
Check for Price Buy | Yes | Obsolete | 248.832 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | 350 MHz | 100 MHz | HCSL | 85 mA | 3.6 V | 3 V | 55/45 % | e4 | Not Qualified | 85 °C | -5 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 1.2mm | SEIKO EPSON CORP | compliant | DILCC6,.2 | |||||||
|
QT625SLEE-0.400GHZ
Q-TECH Corporation
|
Check for Price Buy | Yes | Active | Q-TECH CORP | compliant | ||||||||||||||||||||||||||||||
|
SO-720-LPC-GCA-640.0000MHZ
Vectron International
|
Check for Price Buy | Yes | Yes | Transferred | 640 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 500 ps | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | compliant |