Filter Your Search
11 - 20 of 86,650 results
|
EG-2021CA108.0000M-CGPNL0
Epson Electronics America Inc
|
Check for Price | Yes | Obsolete | CMOS | e4 | Not Qualified | Gold (Au) | SEIKO EPSON CORP | DILCC4,.2,200 | compliant | ||||||||||||||||||||
|
EG-2002CA75.0000M-DCYLX
Seiko Epson Corporation
|
Check for Price | Obsolete | SAW OSCILLATOR | SEIKO EPSON CORP | unknown | |||||||||||||||||||||||||
|
EG-2102CA124.4160M-VHPAL3
Epson Electronics America Inc
|
Check for Price | Yes | Obsolete | 124.416 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | 175 MHz | 53.125 MHz | LVDS | 45 mA | 3.6 V | 3 V | 52/48 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 1.2mm | SEIKO EPSON CORP | DILCC6,.2 | compliant | |||
|
EG-2102CA173.3707M-PGPAL3
Epson Electronics America Inc
|
Check for Price | Yes | Obsolete | 173.3707 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | 700 MHz | 100 MHz | LVPECL | 100 mA | 3.6 V | 3 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 1.2mm | SEIKO EPSON CORP | DILCC6,.2 | compliant | |||
|
EG-2102CA333.2571M-DHRAL3
Epson Electronics America Inc
|
Check for Price | Yes | Obsolete | 333.2571 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | 350 MHz | 53.125 MHz | LVPECL | 100 mA | 3.6 V | 3 V | 52/48 % | e4 | Not Qualified | 85 °C | -5 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 1.2mm | SEIKO EPSON CORP | DILCC6,.2 | compliant | ||
|
EG-2102CA622.0800M-PHPAL0
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 622.08 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | 700 MHz | 100 MHz | LVPECL | 100 mA | 3.6 V | 3 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 1.2mm | SEIKO EPSON CORP | DILCC6,.2 | compliant | |||
|
EG-2102CA78.1250M-VHPA
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 78.125 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | 175 MHz | 53.125 MHz | LVDS | 45 mA | 3.6 V | 3 V | 60/40 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.2mm | SEIKO EPSON CORP | DILCC6,.2 | compliant | |||
|
EG-2121CA150.8072M-LGRNL0
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 150.8072 MHz | 50 ppm | 2.5 V | SAW OSCILLATOR | 700 MHz | 53.125 MHz | LVDS | 30 mA | 2.625 V | 2.375 V | 52/48 % | e4 | Not Qualified | 85 °C | -5 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.2mm | SEIKO EPSON CORP | compliant | |||
|
EG-2121CA164.3555M-LHPAL0
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 164.3555 MHz | 100 ppm | 2.5 V | SAW OSCILLATOR | 700 MHz | 53.125 MHz | LVDS | 30 mA | 2.625 V | 2.375 V | 52/48 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7mm x 5mm x 1.2mm | SEIKO EPSON CORP | DILCC6,.2 | compliant | |||
|
EG-2121CA79.6875M-PHPN
Epson Electronics America Inc
|
Check for Price | Yes | Not Recommended | 79.6875 MHz | 100 ppm | 2.5 V | SAW OSCILLATOR | 500 MHz | 53.125 MHz | LVPECL | 80 mA | 2.625 V | 2.375 V | 60/40 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.2mm | SEIKO EPSON CORP | DILCC6,.2 | compliant |