Filter Your Search
1 - 10 of 86,650 results
![]() |
BS-312.500MBC-T
TXC Corporation
|
$0.6531 Buy | Yes | Yes | Active | 312.5 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | TRI-STATE; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | 1 ns | LVPECL | 1 ns | 80 mA | 55/45 % | 70 °C | -10 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | 7.0mm x 5.0mm x 1.6mm | TXC CORP | SMD, 6 PIN | unknown | TXC CORPORATION | ||||||||||
![]() |
CT-212.500MCC-T
TXC Corporation
|
$2.1098 Buy | Yes | Active | SAW OSCILLATOR | TXC CORP | unknown | TXC CORPORATION | ||||||||||||||||||||||||||||
|
QT625SSEE-0.400GHZ
Q-TECH Corporation
|
Check for Price Buy | Active | SAW OSCILLATOR | Q-TECH CORP | compliant | ||||||||||||||||||||||||||||||
|
SO-720-LFF-GCN-531.2500
Vectron International
|
Check for Price Buy | Yes | Yes | Transferred | 531.25 MHz | 3.3 V | SAW OSCILLATOR | TAPE AND REEL; BULK; ENABLE/DISABLE FUNCTION | 500 ps | 1 GHz | 150 MHz | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 45/55 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | DILCC6,.2 | compliant | ||||
|
EG-2121CB400.0000M-LHPNL0
Seiko Epson Corporation
|
Check for Price Buy | Yes | Not Recommended | 400 MHz | 2.5 V | SAW OSCILLATOR | 700 MHz | 100 MHz | e4 | Not Qualified | 70 °C | SURFACE MOUNT | SOLCC6,.12 | YES | Gold (Au) | SEIKO EPSON CORP | compliant | ||||||||||||||||||
|
EG-2121CA266.0000M-PGPNB
Seiko Epson Corporation
|
Check for Price Buy | Yes | Not Recommended | 266 MHz | 2.5 V | SAW OSCILLATOR | 500 MHz | 53.125 MHz | e4 | Not Qualified | 70 °C | SURFACE MOUNT | DILCC6,.2 | YES | Gold (Au) | 7mm x 5mm x 1.2mm | SEIKO EPSON CORP | DILCC6,.2 | compliant | ||||||||||||||||
|
EG-2121CA250.0000M-HGSAL3
Seiko Epson Corporation
|
Check for Price Buy | Yes | Not Recommended | 250 MHz | 50 ppm | 2.5 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION | 500 ps | HCSL | 500 ps | 80 mA | 2.625 V | 2.375 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | 7.0mm x 5.0mm x 1.2mm | SEIKO EPSON CORP | compliant | ||||||||
|
PS-7011-DCX-254X-1280M0
Vectron International
|
Check for Price Buy | Transferred | SAW OSCILLATOR | VECTRON INTERNATIONAL | compliant | ||||||||||||||||||||||||||||||
|
EG-2121CA333.2571M-HHSNL0
Epson Electronics America Inc
|
Check for Price Buy | Yes | Not Recommended | 333.2571 MHz | 2.5 V | SAW OSCILLATOR | 350 MHz | 100 MHz | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | DILCC6,.2 | YES | Gold (Au) | 7mm x 5mm x 1.2mm | SEIKO EPSON CORP | DILCC6,.2 | compliant | |||||||||||||||
|
EG-2102CA248.8320M-PHPN
Epson Electronics America Inc
|
Check for Price Buy | Yes | Obsolete | 248.832 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | 700 MHz | 100 MHz | LVPECL | 100 mA | 3.6 V | 3 V | 55/45 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.2mm | SEIKO EPSON CORP | DILCC6,.2 | compliant |