Filter Your Search
11 - 20 of 73,111 results
|
SO-720-LFC-GCA-532.0000MHZ
Vectron International
|
Check for Price Buy | Yes | Yes | Transferred | 532 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 500 ps | LVPECL | 500 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | compliant | |||||||||
|
SO-720-LPD-GBN-300.0000MHZ
Vectron International
|
Check for Price Buy | Yes | Yes | Transferred | 300 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | COMPLEMENTARY OUTPUT; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 500 ps | LVDS | 500 ps | 70 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.49mm x 5.08mm x 1.95mm | VECTRON INTERNATIONAL | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | compliant | ||||||||
|
MG7050EAN700.000000MHZ4ACLAN
Seiko Epson Corporation
|
Check for Price Buy | Yes | Active | SAW OSCILLATOR | e4 | Gold (Au) | SEIKO EPSON CORP | compliant | ||||||||||||||||||||||||||
|
EG-2102CB150.8072M-PGSNL3
Seiko Epson Corporation
|
Check for Price Buy | Yes | Not Recommended | 150.8072 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | 700 MHz | 100 MHz | LVPECL | 60 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold (Au) | SEIKO EPSON CORP | SOLCC6,.12 | compliant | |||||||
|
EG-2102CB200.0000M-PHSNB
Epson Electronics America Inc
|
Check for Price Buy | Yes | Not Recommended | 200 MHz | 100 ppm | 3.3 V | SAW OSCILLATOR | 700 MHz | 100 MHz | LVPECL | 60 mA | 3.63 V | 2.97 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | CERAMIC | SOLCC6,.12 | YES | Gold (Au) | SEIKO EPSON CORP | SOLCC6,.12 | compliant | |||||||
|
EG-2102CA100.0000M-PGPAB
Seiko Epson Corporation
|
Check for Price Buy | Yes | Obsolete | 100 MHz | 50 ppm | 3.3 V | SAW OSCILLATOR | ENABLE/DISABLE FUNCTION | 400 ps | LVPECL | 400 ps | 100 mA | 3.6 V | 3 V | 55/45 % | e4 | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Nickel/Gold (Ni/Au) | 7mm x 5mm x 1.2mm | SEIKO EPSON CORP | compliant | ||||||||
|
EG-4101CA212.5000M-HGWAL3
Seiko Epson Corporation
|
Check for Price Buy | Yes | Obsolete | 212.5 MHz | 3.3 V | SAW OSCILLATOR | 350 MHz | 100 MHz | 85 mA | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | SEIKO EPSON CORP | DILCC6,.2 | compliant | ||||||||||||
|
EG-2021CA124.4160M-CHPNL0
Seiko Epson Corporation
|
Check for Price Buy | Yes | Obsolete | CMOS | e4 | Not Qualified | Gold (Au) | SEIKO EPSON CORP | compliant | |||||||||||||||||||||||||
|
EG-2121CA100.0000M-DHPA
Epson Electronics America Inc
|
Check for Price Buy | Not Recommended | 100 MHz | 100 ppm | 2.5 V | SAW OSCILLATOR | 500 MHz | 53.125 MHz | LVPECL | 80 mA | 2.625 V | 2.375 V | 60/40 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | SEIKO EPSON CORP | DILCC6,.2 | unknown | |||||||||
|
EG-2121CA132.8125M-VGPN
Seiko Epson Corporation
|
Check for Price Buy | Yes | Not Recommended | 132.8125 MHz | 50 ppm | 2.5 V | SAW OSCILLATOR | 175 MHz | 53.125 MHz | LVDS | 30 mA | 2.625 V | 2.375 V | 60/40 % | e4 | Not Qualified | 70 °C | SURFACE MOUNT | 6 | CERAMIC | DILCC6,.2 | YES | Gold (Au) | SEIKO EPSON CORP | compliant |