Parametric results for: smld12u8wt86q under Visible LEDs

Filter Your Search

1 - 10 of 9,971,058 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
L-150A9VS/1EGW
Kingbright
$0.0050 Yes Yes Transferred HIGH EFFICIENCY RED/GREEN 30 mA 2 NO RADIAL MOUNT 50.0/45.0 mcd 627/565 nm 30 deg DIFFUSED WHITE HIGH RELIABILITY COMMON CATHODE, 2 ELEMENTS DUAL COLOR LED T-1 3/4 85 °C -40 °C 3 BAG; BOX ROUND 2.54 mm 6.22 mm 5 mm KINGBRIGHT CORP 5 MM, ROHS COMPLIANT PACKAGE-3 unknown 8541.40.20.00 Kingbright
MP000446
SPC Multicomp
$0.0062 Yes Active WHITE 3.6 V 1 YES SURFACE MOUNT 2050.0 mcd 120 deg WATER CLEAR SINGLE 1.65 cd SINGLE COLOR LED 5 V 85 °C -40 °C 4 BULK ROUND 2.7 mm 1.9 mm 2.4 mm MULTICOMP PRO unknown Multicomp Pro
KPG-1608SURKC-T
Kingbright
$0.0166 Yes Active HYPER RED 30 mA 2.5 V 1 YES SURFACE MOUNT 350.0 mcd 650 nm 120 deg WATER CLEAR Orange-Red SINGLE 120 cd SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR GOLD OVER NICKEL 1.65 mm 250 µm 1.2 mm KINGBRIGHT ELECTRONIC CO LTD 1.60 X 0.80 MM, 0.25 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN compliant 8541.40.20.00 Kingbright
KP-1608SYCK
Kingbright
$0.0175 Yes Yes Transferred SUPER BRIGHT YELLOW 30 mA 1 YES SURFACE MOUNT 120.0 mcd 590 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 BULK RECTANGULAR 1.65 mm 1.1 mm 1.2 mm KINGBRIGHT CORP 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN unknown 8541.40.20.00 Kingbright
KP-3216SGC
Kingbright
$0.0175 Yes Yes Transferred SUPER BRIGHT GREEN 25 mA 2.5 V 1 YES SURFACE MOUNT 15.0 mcd 565 nm 120 deg WATER CLEAR Green SINGLE 120 cd SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 BULK RECTANGULAR Gold (Au) 3.75 mm 1.1 mm 2 mm KINGBRIGHT CORP 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN unknown 8541.40.20.00 Kingbright
CLA1B-MKW-XD0E0E53
Cree, Inc.
$0.0185 Yes Active WARM WHITE 80 mA 1 YES SURFACE MOUNT 3023.0 mcd 120 deg HIGH RELIABILITY SINGLE SINGLE COLOR LED 100 °C -40 °C 4 TR, 7 INCH RECTANGULAR 1.9 mm CREE LED INC compliant 8541.40.20.00 CREE LED
703-0089
SPC Multicomp
$0.0192 Yes Active ORANGE 30 mA 2.6 V 1 NO RADIAL MOUNT 50.0 mcd 642 nm 35 deg CLEAR SINGLE 0.02 cd SINGLE COLOR LED 5 V T-1 85 °C -25 °C 2 BULK ROUND 2.54 mm 5.1 mm 3 mm MULTICOMP PRO compliant Multicomp Pro
KP-2012SRC-PRV
Kingbright
$0.0197 Yes Yes Obsolete SUPER BRIGHT RED 30 mA 1 YES SURFACE MOUNT 100.0 mcd 660 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 BULK RECTANGULAR 2.35 mm 1.1 mm 1.3 mm KINGBRIGHT ELECTRONIC CO LTD 2 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 compliant 8541.40.20.00 Kingbright
MC20448
SPC Multicomp
$0.0212 Yes Active HIGH INTENSITY YELLOW 20 mA 2.5 V 1 NO RADIAL MOUNT 20.0 mcd 590 nm 100 deg DIFFUSED YELLOW SINGLE SINGLE COLOR LED 5 V T-1 80 °C -25 °C 2 BULK CYLINDRICAL 2.54 mm 4 mm 3 mm MULTICOMP PRO unknown 8541.40.20.00 Multicomp Pro
HLMP-Y402-G0000
Broadcom Limited
$0.0224 Yes Active ORANGE 20 mA 2.6 V 1 NO RADIAL MOUNT 29.0 mcd 610 nm 45 deg TINTED NONDIFFUSED IC COMPATIBLE Amber SINGLE SINGLE COLOR LED 5 V T-1 e3 100 °C -40 °C 2 BULK ROUND TIN 2.54 mm 5.2 mm 3 mm BROADCOM INC compliant 8541.40.20.00