Filter Your Search
81 - 90 of 9,971,058 results
|
LTL-1CHG
Lite-On Semiconductor Corporation
|
$0.0413 | Yes | Active | GREEN | 30 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 12.6 mcd | 565 nm | 60 deg | DIFFUSED | IC COMPATIBLE | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -55 °C | 2 | BULK | ROUND | Matte Tin (Sn) | 2.54 mm | 5.2 mm | 3.1 mm | LITE-ON TECHNOLOGY CORP | not_compliant | EAR99 | 8541.40.20.00 | Lite-On | ||||
|
MC20370
SPC Multicomp
|
$0.0420 | Yes | Active | SUPER BRIGHT YELLOW GREEN | 30 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 2000.0 mcd | 568 nm | 30 deg | WATER CLEAR | SINGLE | 1.2 cd | SINGLE COLOR LED | 5 V | T-1 3/4 | 80 °C | -25 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | MULTICOMP PRO | unknown | 8541.40.20.00 | |||||||||
|
VLMY3100-GS08
Vishay Intertechnologies
|
$0.0420 | Yes | Active | YELLOW | 30 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 10.0 mcd | 585 nm | 120 deg | CLEAR NONDIFFUSED | SUPPORTS INFRARED | Yellow | SINGLE | 120 cd | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.40.20.00 | Vishay | LCC-2 | |||
|
11-21SYGC/S530-E1/3T
Everlight Electronics Co Ltd
|
$0.0424 | Yes | Active | BRILLIANT YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 29.0 mcd | 575 nm | 60 deg | WATER CLEAR | SINGLE | 0.019 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 2.3 mm | 1.5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | Everlight | |||||||||||
|
S192GC-1BG
Lucky Light Electronics Co Ltd
|
$0.0425 | Yes | Contact Manufacturer | YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 40.0 mcd | 575 nm | 130 deg | WATER CLEAR | SINGLE | 0.02 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.2 mm | 600 µm | 1 mm | LUCKY LIGHT ELECTRONICS CO LTD | unknown | Luckylight | ||||||||||
|
S170GC-1BG
Lucky Light Electronics Co Ltd
|
$0.0425 | Yes | Contact Manufacturer | YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 40.0 mcd | 575 nm | 120 deg | WATER CLEAR | SINGLE | 0.02 cd | SINGLE COLOR LED | 5 V | 80 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.7 mm | 1.1 mm | 1.4 mm | LUCKY LIGHT ELECTRONICS CO LTD | unknown | |||||||||||
|
19-21SYGC/S530-E1/4T
Everlight Electronics Co Ltd
|
$0.0425 | Yes | Active | BRILLIANT YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 16.0 mcd | 575 nm | 100 deg | WATER CLEAR | SINGLE | 0.011 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 800 µm | 1.2 mm | EVERLIGHT ELECTRONICS CO LTD | unknown | ||||||||||||
|
19-21SURC/S530-A2/4T
Everlight Electronics Co Ltd
|
$0.0425 | Yes | Active | BRILLIANT RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 39.0 mcd | 632 nm | 100 deg | WATER CLEAR | SINGLE | 0.016 cd | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 800 µm | 1.2 mm | EVERLIGHT ELECTRONICS CO LTD | unknown | Everlight | ||||||||||||
|
VAOL-S4RP4
Visual Communications Company
|
$0.0427 | Yes | Active | RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 632 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 800 µm | 450 µm | 1 mm | VISUAL COMMUNICATIONS COMPANY LLC | compliant | EAR99 | 8541.40.60.50 | Visual Communications Company | ||||||||||
|
19-21UYC/S530-A2/4T
Everlight Electronics Co Ltd
|
$0.0429 | Yes | Active | BRILLIANT YELLOW | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 40.0 mcd | 591 nm | 100 deg | WATER CLEAR | SINGLE | 0.016 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 800 µm | 1.2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant |