Parametric results for: APTD1608LVBC/D under Visible LEDs

Filter Your Search

81 - 90 of 9,971,058 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LTL-1CHG
Lite-On Semiconductor Corporation
$0.0413 Yes Active GREEN 30 mA 2.6 V 1 NO RADIAL MOUNT 12.6 mcd 565 nm 60 deg DIFFUSED IC COMPATIBLE Green SINGLE SINGLE COLOR LED 5 V T-1 e3 100 °C -55 °C 2 BULK ROUND Matte Tin (Sn) 2.54 mm 5.2 mm 3.1 mm LITE-ON TECHNOLOGY CORP not_compliant EAR99 8541.40.20.00 Lite-On
MC20370
SPC Multicomp
$0.0420 Yes Active SUPER BRIGHT YELLOW GREEN 30 mA 2.6 V 1 NO RADIAL MOUNT 2000.0 mcd 568 nm 30 deg WATER CLEAR SINGLE 1.2 cd SINGLE COLOR LED 5 V T-1 3/4 80 °C -25 °C 2 BULK ROUND 2.54 mm 8.6 mm 5 mm MULTICOMP PRO unknown 8541.40.20.00
VLMY3100-GS08
Vishay Intertechnologies
$0.0420 Yes Active YELLOW 30 mA 2.8 V 1 YES SURFACE MOUNT 10.0 mcd 585 nm 120 deg CLEAR NONDIFFUSED SUPPORTS INFRARED Yellow SINGLE 120 cd SINGLE COLOR LED 6 V e3 100 °C -40 °C 2 TR ROUND Matte Tin (Sn) 2.8 mm 1.75 mm 2.4 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8541.40.20.00 Vishay LCC-2
11-21SYGC/S530-E1/3T
Everlight Electronics Co Ltd
$0.0424 Yes Active BRILLIANT YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 29.0 mcd 575 nm 60 deg WATER CLEAR SINGLE 0.019 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH ROUND 2.3 mm 1.5 mm EVERLIGHT ELECTRONICS CO LTD compliant Everlight
S192GC-1BG
Lucky Light Electronics Co Ltd
$0.0425 Yes Contact Manufacturer YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 40.0 mcd 575 nm 130 deg WATER CLEAR SINGLE 0.02 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.2 mm 600 µm 1 mm LUCKY LIGHT ELECTRONICS CO LTD unknown Luckylight
S170GC-1BG
Lucky Light Electronics Co Ltd
$0.0425 Yes Contact Manufacturer YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 40.0 mcd 575 nm 120 deg WATER CLEAR SINGLE 0.02 cd SINGLE COLOR LED 5 V 80 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.7 mm 1.1 mm 1.4 mm LUCKY LIGHT ELECTRONICS CO LTD unknown
19-21SYGC/S530-E1/4T
Everlight Electronics Co Ltd
$0.0425 Yes Active BRILLIANT YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 16.0 mcd 575 nm 100 deg WATER CLEAR SINGLE 0.011 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 800 µm 1.2 mm EVERLIGHT ELECTRONICS CO LTD unknown
19-21SURC/S530-A2/4T
Everlight Electronics Co Ltd
$0.0425 Yes Active BRILLIANT RED 25 mA 2.4 V 1 YES SURFACE MOUNT 39.0 mcd 632 nm 100 deg WATER CLEAR SINGLE 0.016 cd SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 800 µm 1.2 mm EVERLIGHT ELECTRONICS CO LTD unknown Everlight
VAOL-S4RP4
Visual Communications Company
$0.0427 Yes Active RED 25 mA 2.4 V 1 YES SURFACE MOUNT 632 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 800 µm 450 µm 1 mm VISUAL COMMUNICATIONS COMPANY LLC compliant EAR99 8541.40.60.50 Visual Communications Company
19-21UYC/S530-A2/4T
Everlight Electronics Co Ltd
$0.0429 Yes Active BRILLIANT YELLOW 25 mA 2.4 V 1 YES SURFACE MOUNT 40.0 mcd 591 nm 100 deg WATER CLEAR SINGLE 0.016 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 800 µm 1.2 mm EVERLIGHT ELECTRONICS CO LTD compliant