Parametric results for: PCV125-200-GLP under Visible LEDs

Filter Your Search

71 - 80 of 9,971,058 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FYLS-0805UGC
Foryard
$0.0406 Buy Yes Contact Manufacturer YELLOW GREEN 30 mA 1 YES SURFACE MOUNT 40.0 mcd 568 nm 130 deg SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) 2.1 mm 800 µm 1.4 mm NINGBO FORYARD OPTOELECTRONICS CO LTD unknown
TLHY6400
Vishay Intertechnologies
$0.0408 Buy Yes Active YELLOW 30 mA 3 V 1 NO RADIAL MOUNT 10.0 mcd 585 nm 60 deg TINTED DIFFUSED Yellow SINGLE SINGLE COLOR LED 6 V T-1 3/4 e2 100 °C -40 °C 2 TR, 14 INCH ROUND Tin/Silver (Sn/Ag) 2.54 mm 8.7 mm 5 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
FYLS-1206PGC
Foryard
$0.0408 Buy Yes Contact Manufacturer PURE GREEN 30 mA 1 YES SURFACE MOUNT 360.0 mcd 520 nm 140 deg SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 3.5 mm 1.1 mm 2 mm NINGBO FORYARD OPTOELECTRONICS CO LTD unknown 8541.40.20.00
LTST-C170KEKT
Lite-On Semiconductor Corporation
$0.0409 Buy Yes Active RED 30 mA 1 YES SURFACE MOUNT 50.0 mcd 632 nm 130 deg WATER CLEAR IC COMPATIBLE SINGLE SINGLE COLOR LED 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR 2.1 mm 1.1 mm 1.4 mm LITE-ON TECHNOLOGY CORP compliant Lite-On 8541.40.20.00
ASMT-CB00
Broadcom Limited
$0.0410 Buy Yes Active BLUE 10 mA 3.15 V 1 YES SURFACE MOUNT 18.0 mcd 469 nm 150 deg UNTINTED NONDIFFUSED SUPPORTS INFRARED Blue SINGLE SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR COPPER NICKEL GOLD 400 µm 1.2 mm BROADCOM INC compliant 8541.40.20.00
LTW-K140SZR40-EU
Lite-On Semiconductor Corporation
$0.0411 Buy Yes Active BLUE 80 mA 3.5 V 1 YES SURFACE MOUNT 120 deg ORANGE IC COMPATIBLE SINGLE SINGLE COLOR LED 80 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.77 mm 800 µm LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00
MP-2016-1100-50-80
Luminus Devices
$0.0412 Buy Yes Yes Active NEUTRAL WHITE 120 mA 3.1 V 1 YES SURFACE MOUNT 110 deg SINGLE SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 6.5 INCH RECTANGULAR 1.11 mm 520 µm 1.7 mm LUMINUS DEVICES INC unknown Luminus Devices Inc. 8541.40.20.00
LTL-1CHG
Lite-On Semiconductor Corporation
$0.0413 Buy Yes Active GREEN 30 mA 2.6 V 1 NO RADIAL MOUNT 12.6 mcd 565 nm 60 deg DIFFUSED IC COMPATIBLE Green SINGLE SINGLE COLOR LED 5 V T-1 e3 100 °C -55 °C 2 BULK ROUND Matte Tin (Sn) 2.54 mm 5.2 mm 3.1 mm LITE-ON TECHNOLOGY CORP not_compliant Lite-On 8541.40.20.00 EAR99
MC20370
SPC Multicomp
$0.0420 Buy Yes Active SUPER BRIGHT YELLOW GREEN 30 mA 2.6 V 1 NO RADIAL MOUNT 2000.0 mcd 568 nm 30 deg WATER CLEAR SINGLE 1.2 cd SINGLE COLOR LED 5 V T-1 3/4 80 °C -25 °C 2 BULK ROUND 2.54 mm 8.6 mm 5 mm MULTICOMP PRO unknown 8541.40.20.00
VLMY3100-GS08
Vishay Intertechnologies
$0.0420 Buy Yes Active YELLOW 30 mA 2.8 V 1 YES SURFACE MOUNT 10.0 mcd 585 nm 120 deg CLEAR NONDIFFUSED SUPPORTS INFRARED Yellow SINGLE 120 cd SINGLE COLOR LED 6 V e3 100 °C -40 °C 2 TR ROUND Matte Tin (Sn) 2.8 mm 1.75 mm 2.4 mm VISHAY INTERTECHNOLOGY INC compliant Vishay 8541.40.20.00 EAR99 LCC-2