Parametric results for: ssl-lx25493sid under Visible LEDs

Filter Your Search

51 - 60 of 9,971,058 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
15-21SYGC/S530-E1/3T
Everlight Electronics Co Ltd
$0.0382 Yes Active SUPER YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 15.0 mcd 575 nm 130 deg WATER CLEAR SINGLE 0.01 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2.6 mm 1.1 mm 2 mm EVERLIGHT ELECTRONICS CO LTD compliant
VLMT3100-GS08
Vishay Intertechnologies
$0.0383 Yes Active RED 7 mA 2.9 V 1 YES SURFACE MOUNT 1.1 mcd 635 nm 60 deg NONDIFFUSED AEC-Q101 Orange-Red SINGLE SINGLE COLOR LED 6 V e3 100 °C -40 °C 2 TR, 7 INCH ROUND Matte Tin (Sn) 2.8 mm 1.75 mm 2.4 mm VISHAY INTERTECHNOLOGY INC compliant GREEN, PLASTIC, SMD, LCC-2 Vishay
LL-S192UGC-2B
Lucky Light Electronics Co Ltd
$0.0383 Yes Contact Manufacturer SUPER YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 25.0 mcd 575 nm 140 deg WATER CLEAR SINGLE 10 cd SINGLE COLOR LED 5 V 80 °C -40 °C 2 TR LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
LL-S192UAC-2A
Lucky Light Electronics Co Ltd
$0.0383 Contact Manufacturer SUPER AMBER 30 mA 2.6 V 1 YES SURFACE MOUNT 75.0 mcd 610 nm 130 deg WATER CLEAR SINGLE 30 cd SINGLE COLOR LED 5 V 80 °C -30 °C 2 TR LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
HSMG-A100-L02J1
Broadcom Limited
$0.0386 Yes Active YELLOW GREEN 30 mA 2.6 V 1 YES SURFACE MOUNT 20.0 mcd 573 nm 120 deg HIGH RELIABILITY SINGLE 0.0112 cd SINGLE COLOR LED 5 V 100 °C -55 °C 2 TR, 7 INCH ROUND 2.7 mm 1.8 mm BROADCOM INC compliant LCC-2 8541.40.20.00
LTST-C191KFKT
Lite-On Semiconductor Corporation
$0.0386 Yes Yes Active ORANGE 30 mA 2.4 V 1 YES SURFACE MOUNT 90.0 mcd 611 nm 130 deg WATER CLEAR IC COMPATIBLE Amber SINGLE 130 cd SINGLE COLOR LED 5 V e4 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) 1.5 mm 550 µm 1.1 mm LITE-ON TECHNOLOGY CORP compliant GREEN, PLASTIC PACKAGE-2 Lite-On 8541.40.20.00
LL-S172GC-2A
Lucky Light Electronics Co Ltd
$0.0387 Contact Manufacturer YELLOW GREEN 35 mA 2.6 V 1 YES SURFACE MOUNT 9.0 mcd 568 nm 140 deg WATER CLEAR SINGLE 5 cd SINGLE COLOR LED 5 V 80 °C -40 °C 2 TR LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
17-21SYGC/S530-E2/4T
Everlight Electronics Co Ltd
$0.0387 Yes Active BRILLIANT YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 23.0 mcd 575 nm 140 deg WATER CLEAR SINGLE 0.017 cd SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.7 mm 1 mm 1.4 mm EVERLIGHT ELECTRONICS CO LTD compliant
19-213SURC/S530-A3/5T
Everlight Electronics Co Ltd
$0.0387 Yes Active BRILLIANT RED 25 mA 2.4 V 1 YES SURFACE MOUNT 54.0 mcd 632 nm 120 deg WATER CLEAR SINGLE 0.036 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm EVERLIGHT ELECTRONICS CO LTD compliant
OSY50603C1E
OptoSupply Limited
$0.0390 Yes Contact Manufacturer YELLOW 20 mA 2.4 V 1 YES SURFACE MOUNT 32.5 mcd 120 deg SINGLE 0.015 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm OPTOSUPPLY LTD unknown OptoSupply