Filter Your Search
41 - 50 of 9,971,058 results
|
LTL-4254
Lite-On Semiconductor Corporation
|
$0.0365 Buy | Yes | Active | YELLOW | 20 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 90.0 mcd | 585 nm | 16 deg | TRANSPARENT | Yellow | SINGLE | SINGLE COLOR LED | T-1 3/4 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | ||||||||||
|
LTL-1CHYE
Lite-On Semiconductor Corporation
|
$0.0365 Buy | Yes | Active | YELLOW | 20 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 40.0 mcd | 585 nm | 45 deg | TRANSPARENT | IC COMPATIBLE | Yellow | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 5.2 mm | 3.1 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | ||||||||
|
LTST-S270KSKT
Lite-On Semiconductor Corporation
|
$0.0365 Buy | Yes | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 80.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Yellow | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 2 mm | 1.15 mm | 1.2 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | EAR99 | ||||||
|
LTST-S270KFKT
Lite-On Semiconductor Corporation
|
$0.0365 Buy | Yes | Yes | Active | ORANGE | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 611 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Amber | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) | 2 mm | 1.5 mm | 1.2 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | EAR99 | GREEN PACKAGE-2 | |||
|
KP-1608SECK
Kingbright
|
$0.0366 Buy | Yes | Yes | Active | SUPER BRIGHT ORANGE | 30 mA | 1 | YES | SURFACE MOUNT | 160.0 mcd | 610 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 1.65 mm | 1.1 mm | 1.2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | |||||||||||
|
FYLS-0805UBC
Foryard
|
$0.0369 Buy | Yes | Contact Manufacturer | NINGBO FORYARD OPTOELECTRONICS CO LTD | unknown | 8541.41.00.00 | |||||||||||||||||||||||||||||||||
|
OSG80603C1E
OptoSupply Limited
|
$0.0373 Buy | Yes | Contact Manufacturer | OPTOSUPPLY LTD | unknown | ||||||||||||||||||||||||||||||||||
|
TLUR5400
Vishay Intertechnologies
|
$0.0376 Buy | Yes | Active | RED | 20 mA | 2 V | 1 | NO | RADIAL MOUNT | 15.0 mcd | 640 nm | 60 deg | TINTED DIFFUSED | Red | SINGLE | SINGLE COLOR LED | T-1 3/4 | e2 | 100 °C | -40 °C | 2 | BULK | ROUND | Tin/Silver (Sn/Ag) | 2.54 mm | 8.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ROHS COMPLIANT PACKAGE-2 | ||||||||
|
599-0060-007F
Dialight
|
$0.0378 Buy | Yes | Active | YELLOW GREEN | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 140 deg | NONDIFFUSED | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.6 mm | 700 µm | 1.1 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | |||||||||||||
|
OVS-0803
SPC Multicomp
|
$0.0381 Buy | Yes | Active | BLUE | 30 mA | 1 | YES | SURFACE MOUNT | 100.0 mcd | 130 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 80 °C | -30 °C | 2 | BULK | RECTANGULAR | 800 µm | 1.4 mm | MULTICOMP PRO | compliant | 8541.40.20.00 | Multicomp Pro |