Parametric results for: APTD1608LVBC/D under Visible LEDs

Filter Your Search

41 - 50 of 9,971,058 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
VLMB1310-GS08
Vishay Intertechnologies
$0.0362 Buy Yes Active BLUE 20 mA 3.8 V 1 YES SURFACE MOUNT 104.0 mcd 468 nm 130 deg HIGH RELIABILITY SINGLE WITH BUILT-IN ZENER DIODE 0.028 cd 1 SINGLE COLOR LED 5 V e4 80 °C -20 °C 2 TAPE AND REEL 7" RECTANGULAR Gold (Au) 1.5 mm 800 µm 1.1 mm VISHAY INTERTECHNOLOGY INC 1.60 X 0.80 MM, 0.80 MM HEIGHT, GREEN, SMD, 2 PIN compliant Vishay
TLHR4205
Vishay Intertechnologies
$0.0363 Buy Yes Active RED 30 mA 3 V 1 NO RADIAL MOUNT 15.0 mcd 635 nm 44 deg CLEAR TINTED UNDIFFUSED Red SINGLE SINGLE COLOR LED T-1 e1 100 °C -40 °C 2 BULK ROUND TIN SILVER COPPER 2.54 mm 4.5 mm 3 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
LTL-10233W
Lite-On Semiconductor Corporation
$0.0365 Buy Yes Active GREEN 30 mA 2.8 V 1 NO RADIAL MOUNT 40.0 mcd 565 nm 60 deg DIFFUSED Green SINGLE SINGLE COLOR LED T-1 3/4 e0 100 °C -55 °C 2 BULK ROUND Tin/Lead (Sn/Pb) 2.54 mm 7.2 mm 4.75 mm LITE-ON TECHNOLOGY CORP not_compliant Lite-On EAR99 8541.40.20.00
LTL-4254
Lite-On Semiconductor Corporation
$0.0365 Buy Yes Active YELLOW 20 mA 2.8 V 1 NO RADIAL MOUNT 90.0 mcd 585 nm 16 deg TRANSPARENT Yellow SINGLE SINGLE COLOR LED T-1 3/4 100 °C -55 °C 2 BULK ROUND 2.54 mm 8.6 mm 5 mm LITE-ON TECHNOLOGY CORP not_compliant Lite-On 8541.40.20.00
LTL-1CHYE
Lite-On Semiconductor Corporation
$0.0365 Buy Yes Active YELLOW 20 mA 2.6 V 1 NO RADIAL MOUNT 40.0 mcd 585 nm 45 deg TRANSPARENT IC COMPATIBLE Yellow SINGLE SINGLE COLOR LED 5 V T-1 100 °C -55 °C 2 BULK ROUND 2.54 mm 5.2 mm 3.1 mm LITE-ON TECHNOLOGY CORP not_compliant Lite-On 8541.40.20.00
LTST-S270KSKT
Lite-On Semiconductor Corporation
$0.0365 Buy Yes Yes Active YELLOW 30 mA 2.4 V 1 YES SURFACE MOUNT 80.0 mcd 588 nm 130 deg WATER CLEAR IC COMPATIBLE Yellow SINGLE 130 cd SINGLE COLOR LED 5 V 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR 2 mm 1.15 mm 1.2 mm LITE-ON TECHNOLOGY CORP compliant Lite-On EAR99 8541.40.20.00
LTST-S270KFKT
Lite-On Semiconductor Corporation
$0.0365 Buy Yes Yes Active ORANGE 30 mA 2.4 V 1 YES SURFACE MOUNT 90.0 mcd 611 nm 130 deg WATER CLEAR IC COMPATIBLE Amber SINGLE 130 cd SINGLE COLOR LED 5 V e3 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR Tin (Sn) 2 mm 1.5 mm 1.2 mm LITE-ON TECHNOLOGY CORP GREEN PACKAGE-2 compliant Lite-On EAR99 8541.40.20.00
KP-1608SECK
Kingbright
$0.0366 Buy Yes Yes Active SUPER BRIGHT ORANGE 30 mA 1 YES SURFACE MOUNT 160.0 mcd 610 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 BULK RECTANGULAR 1.65 mm 1.1 mm 1.2 mm KINGBRIGHT ELECTRONIC CO LTD 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 compliant Kingbright 8541.40.20.00
FYLS-0805UBC
Foryard
$0.0369 Buy Yes Contact Manufacturer NINGBO FORYARD OPTOELECTRONICS CO LTD unknown 8541.41.00.00
OSG80603C1E
OptoSupply Limited
$0.0373 Buy Yes Contact Manufacturer OPTOSUPPLY LTD unknown