Filter Your Search
1 - 10 of 9,966,376 results
|
L-150A9VS/1EGW
Kingbright
|
$0.0050 | Yes | Yes | Transferred | HIGH EFFICIENCY RED/GREEN | 30 mA | 2 | NO | RADIAL MOUNT | 50.0/45.0 mcd | 627/565 nm | 30 deg | DIFFUSED WHITE | HIGH RELIABILITY | COMMON CATHODE, 2 ELEMENTS | DUAL COLOR LED | T-1 3/4 | 85 °C | -40 °C | 3 | BAG; BOX | ROUND | 2.54 mm | 6.22 mm | 5 mm | KINGBRIGHT CORP | 5 MM, ROHS COMPLIANT PACKAGE-3 | unknown | 8541.40.20.00 | Kingbright | ||||||||
|
MP000446
SPC Multicomp
|
$0.0062 | Yes | Active | WHITE | 3.6 V | 1 | YES | SURFACE MOUNT | 2050.0 mcd | 120 deg | WATER CLEAR | SINGLE | 1.65 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 4 | BULK | ROUND | 2.7 mm | 1.9 mm | 2.4 mm | MULTICOMP PRO | unknown | Multicomp Pro | ||||||||||||
|
KP-3216SGC
Kingbright
|
$0.0113 | Yes | Yes | Transferred | SUPER BRIGHT GREEN | 25 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 565 nm | 120 deg | WATER CLEAR | Green | SINGLE | 120 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | Gold (Au) | 3.75 mm | 1.1 mm | 2 mm | KINGBRIGHT CORP | 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.40.20.00 | Kingbright | ||||
|
KP-1608SYCK
Kingbright
|
$0.0136 | Yes | Yes | Transferred | SUPER BRIGHT YELLOW | 30 mA | 1 | YES | SURFACE MOUNT | 120.0 mcd | 590 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 1.65 mm | 1.1 mm | 1.2 mm | KINGBRIGHT CORP | 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.40.20.00 | Kingbright | ||||||||||
|
KPHCM-2012CGCK
Kingbright
|
$0.0174 | Transferred | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 50.0 mcd | 574 nm | 110 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.1 mm | 400 µm | 1.3 mm | KINGBRIGHT CORP | 2 X 1.25 MM, ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.40.20.00 | Kingbright | ||||||||||||
|
CLA1B-MKW-XD0E0E53
Cree, Inc.
|
$0.0185 | Yes | Active | WARM WHITE | 80 mA | 1 | YES | SURFACE MOUNT | 3023.0 mcd | 120 deg | HIGH RELIABILITY | SINGLE | SINGLE COLOR LED | 100 °C | -40 °C | 4 | TR, 7 INCH | RECTANGULAR | 1.9 mm | CREE LED INC | compliant | 8541.40.20.00 | CREE LED | |||||||||||||||
|
703-0089
SPC Multicomp
|
$0.0192 | Yes | Active | ORANGE | 30 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 50.0 mcd | 642 nm | 35 deg | CLEAR | SINGLE | 0.02 cd | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -25 °C | 2 | BULK | ROUND | 2.54 mm | 5.1 mm | 3 mm | MULTICOMP PRO | compliant | Multicomp Pro | |||||||||
|
KP-2012SRC-PRV
Kingbright
|
$0.0197 | Yes | Yes | Obsolete | SUPER BRIGHT RED | 30 mA | 1 | YES | SURFACE MOUNT | 100.0 mcd | 660 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.35 mm | 1.1 mm | 1.3 mm | KINGBRIGHT ELECTRONIC CO LTD | 2 X 1.25 MM, 1.10 MM HEIGHT, SURFACE MOUNT PACKAGE-2 | compliant | 8541.40.20.00 | Kingbright | ||||||||||
|
MC20448
SPC Multicomp
|
$0.0212 | Yes | Active | HIGH INTENSITY YELLOW | 20 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 20.0 mcd | 590 nm | 100 deg | DIFFUSED YELLOW | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 80 °C | -25 °C | 2 | BULK | CYLINDRICAL | 2.54 mm | 4 mm | 3 mm | MULTICOMP PRO | unknown | 8541.40.20.00 | Multicomp Pro | |||||||||
|
HLMP-Y402-G0000
Broadcom Limited
|
$0.0224 | Yes | Active | ORANGE | 20 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 29.0 mcd | 610 nm | 45 deg | TINTED NONDIFFUSED | IC COMPATIBLE | Amber | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -40 °C | 2 | BULK | ROUND | TIN | 2.54 mm | 5.2 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 |