Parametric results for: xzurt53w-3 under Visible LEDs

Filter Your Search

31 - 40 of 9,971,058 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
19-213SYGC/S530-E2/5T
Everlight Electronics Co Ltd
$0.0342 Yes Active SUPER YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 21.0 mcd 575 nm 120 deg WATER CLEAR SINGLE 0.016 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.41.00.00
VLMY1500-GS08
Vishay Intertechnologies
$0.0342 Yes Active YELLOW 30 mA 2.4 V 1 YES SURFACE MOUNT 90.0 mcd 590 nm 130 deg HIGH RELIABILITY Yellow SINGLE 0.028 cd SINGLE COLOR LED 5 V 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR 675 µm 350 µm 1 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
OSVX0603C1E
OptoSupply Limited
$0.0345 Yes Contact Manufacturer VIOLET 20 mA 3.4 V 1 YES SURFACE MOUNT 100.0 mcd 120 deg SINGLE 0.07 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm OPTOSUPPLY LTD unknown
OSK40603C1E
OptoSupply Limited
$0.0345 Yes Contact Manufacturer PINK 20 mA 3.4 V 1 YES SURFACE MOUNT 75.0 mcd 120 deg SINGLE 0.05 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm OPTOSUPPLY LTD unknown
LL-S190GC-2A
Lucky Light Electronics Co Ltd
$0.0356 Contact Manufacturer YELLOW GREEN 25 mA 2.8 V 1 YES SURFACE MOUNT 8.0 mcd 568 nm 140 deg WATER CLEAR SINGLE 0.004 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.3 mm 800 µm 1.2 mm LUCKY LIGHT ELECTRONICS CO LTD unknown
HSMH-A100-N00J1
Broadcom Limited
$0.0358 Yes Active RED 30 mA 2.6 V 1 YES SURFACE MOUNT 50.0 mcd 645 nm 120 deg HIGH RELIABILITY, SUPPORTS INFRA RED Red SINGLE 0.0285 cd SINGLE COLOR LED 5 V 100 °C -55 °C 2 TAPE AND REEL 7" ROUND Pure Tin (Sn) 3 mm 1.8 mm 2.2 mm BROADCOM INC compliant 8541.40.20.00 LCC-2
150060YS55040
Wurth Elektronik
$0.0359 Yes Active YELLOW 20 mA 2.4 V 1 YES SURFACE MOUNT 100.0 mcd 591 nm 140 deg DIFFUSED SINGLE 0.03 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, EMBOSSED, 7 INCH RECTANGULAR 1.2 mm 400 µm 1 mm WUERTH ELEKTRONIK GMBH & CO KG compliant 8541.40.20.00 Würth Elektronik
KPTR-3216SURCK
Kingbright
$0.0361 Yes Yes Active HYPER RED 30 mA 2.5 V 1 YES SURFACE MOUNT 150.0 mcd 650 nm 120 deg WATER CLEAR Orange-Red SINGLE 120 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR RECTANGULAR 3.6 mm 1.05 mm 1.6 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright
VLMB1310-GS08
Vishay Intertechnologies
$0.0362 Yes Active BLUE 20 mA 3.8 V 1 YES SURFACE MOUNT 104.0 mcd 468 nm 130 deg HIGH RELIABILITY SINGLE WITH BUILT-IN ZENER DIODE 0.028 cd 1 SINGLE COLOR LED 5 V e4 80 °C -20 °C 2 TAPE AND REEL 7" RECTANGULAR Gold (Au) 1.5 mm 800 µm 1.1 mm VISHAY INTERTECHNOLOGY INC compliant Vishay 1.60 X 0.80 MM, 0.80 MM HEIGHT, GREEN, SMD, 2 PIN
LTL-10233W
Lite-On Semiconductor Corporation
$0.0365 Yes Active GREEN 30 mA 2.8 V 1 NO RADIAL MOUNT 40.0 mcd 565 nm 60 deg DIFFUSED Green SINGLE SINGLE COLOR LED T-1 3/4 e0 100 °C -55 °C 2 BULK ROUND Tin/Lead (Sn/Pb) 2.54 mm 7.2 mm 4.75 mm LITE-ON TECHNOLOGY CORP not_compliant 8541.40.20.00 Lite-On EAR99