Filter Your Search
71 - 80 of 9,971,058 results
|
LTST-C150GKT
Lite-On Semiconductor Corporation
|
$0.0402 Buy | Yes | Yes | Obsolete | GREEN | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 6.0 mcd | 565 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | 3.5 mm | 1.1 mm | 2.06 mm | LITE-ON TECHNOLOGY CORP | compliant | EAR99 | 8541.40.20.00 | Lite-On | ||||||
|
LTST-S270KRKT
Lite-On Semiconductor Corporation
|
$0.0402 Buy | Yes | Yes | Active | RED | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 54.0 mcd | 639 nm | 130 deg | WATER CLEAR | IC COMPATIBLE, SIDE VIEW | Red | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) | 2 mm | 600 µm | 1.2 mm | LITE-ON TECHNOLOGY CORP | compliant | EAR99 | 8541.40.20.00 | Lite-On | GREEN, PLASTIC PACKAGE-2 | |||
|
LTST-S270KGKT
Lite-On Semiconductor Corporation
|
$0.0403 Buy | Yes | Yes | Active | GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 44.5 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE, SIDE VIEW | Green-Yellow | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) | 2 mm | 600 µm | 1.2 mm | LITE-ON TECHNOLOGY CORP | compliant | EAR99 | 8541.40.20.00 | Lite-On | ||||
|
FYLS-0805UGC
Foryard
|
$0.0406 Buy | Yes | Contact Manufacturer | YELLOW GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 40.0 mcd | 568 nm | 130 deg | SINGLE | SINGLE COLOR LED | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) | 2.1 mm | 800 µm | 1.4 mm | NINGBO FORYARD OPTOELECTRONICS CO LTD | unknown | ||||||||||||||
|
TLHY6400
Vishay Intertechnologies
|
$0.0408 Buy | Yes | Active | YELLOW | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 10.0 mcd | 585 nm | 60 deg | TINTED DIFFUSED | Yellow | SINGLE | SINGLE COLOR LED | 6 V | T-1 3/4 | e2 | 100 °C | -40 °C | 2 | TR, 14 INCH | ROUND | Tin/Silver (Sn/Ag) | 2.54 mm | 8.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||
|
FYLS-1206PGC
Foryard
|
$0.0408 Buy | Yes | Contact Manufacturer | PURE GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 360.0 mcd | 520 nm | 140 deg | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 3.5 mm | 1.1 mm | 2 mm | NINGBO FORYARD OPTOELECTRONICS CO LTD | unknown | 8541.40.20.00 | |||||||||||||||
|
LTST-C170KEKT
Lite-On Semiconductor Corporation
|
$0.0409 Buy | Yes | Active | RED | 30 mA | 1 | YES | SURFACE MOUNT | 50.0 mcd | 632 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.1 mm | 1.1 mm | 1.4 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | ||||||||||||
|
ASMT-CB00
Broadcom Limited
|
$0.0410 Buy | Yes | Active | BLUE | 10 mA | 3.15 V | 1 | YES | SURFACE MOUNT | 18.0 mcd | 469 nm | 150 deg | UNTINTED NONDIFFUSED | SUPPORTS INFRARED | Blue | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | COPPER NICKEL GOLD | 400 µm | 1.2 mm | BROADCOM INC | compliant | 8541.40.20.00 | |||||||||
|
LTW-K140SZR40-EU
Lite-On Semiconductor Corporation
|
$0.0411 Buy | Yes | Active | BLUE | 80 mA | 3.5 V | 1 | YES | SURFACE MOUNT | 120 deg | ORANGE | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 80 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.77 mm | 800 µm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.20.00 | |||||||||||||||
![]() |
MP-2016-1100-50-80
Luminus Devices
|
$0.0412 Buy | Yes | Yes | Active | NEUTRAL WHITE | 120 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 110 deg | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 6.5 INCH | RECTANGULAR | 1.11 mm | 520 µm | 1.7 mm | LUMINUS DEVICES INC | unknown | 8541.40.20.00 | Luminus Devices Inc. |