Filter Your Search
61 - 70 of 9,971,058 results
|
17-21SYGC/S530-E2/4T
Everlight Electronics Co Ltd
|
$0.0387 | Yes | Active | BRILLIANT YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 23.0 mcd | 575 nm | 140 deg | WATER CLEAR | SINGLE | 0.017 cd | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.7 mm | 1 mm | 1.4 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | |||||||||||||
|
19-213SURC/S530-A3/5T
Everlight Electronics Co Ltd
|
$0.0387 | Yes | Active | BRILLIANT RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 54.0 mcd | 632 nm | 120 deg | WATER CLEAR | SINGLE | 0.036 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | |||||||||||||
|
OSY50603C1E
OptoSupply Limited
|
$0.0390 | Yes | Contact Manufacturer | YELLOW | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 32.5 mcd | 120 deg | SINGLE | 0.015 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 600 µm | 1.2 mm | OPTOSUPPLY LTD | unknown | OptoSupply | |||||||||||||
|
19-21UYC/S530-A3/4T
Everlight Electronics Co Ltd
|
$0.0390 | Yes | Active | BRILLIANT YELLOW | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 58.0 mcd | 591 nm | 100 deg | WATER CLEAR | SINGLE | 0.037 cd | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 800 µm | 1.2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | ||||||||||||||
|
19-213SYGC/S530-E4/5T
Everlight Electronics Co Ltd
|
$0.0393 | Yes | Active | SUPER YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 33.0 mcd | 575 nm | 120 deg | WATER CLEAR | SINGLE | 0.028 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.41.00.00 | ||||||||||||
|
LL-S150GC-2A
Lucky Light Electronics Co Ltd
|
$0.0394 | Contact Manufacturer | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||
|
LTL-4231NLC
Lite-On Semiconductor Corporation
|
$0.0396 | Yes | Active | GREEN | 7 mA | 2.2 V | 1 | NO | RADIAL MOUNT | 1.1 mcd | 565 nm | 60 deg | DIFFUSED | CMOS COMPATIBLE | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 100 °C | -55 °C | 2 | BULK | ROUND | 2.54 mm | 4.45 mm | 3 mm | LITE-ON TECHNOLOGY CORP | not_compliant | Lite-On | 8541.40.20.00 | ||||||||
|
LTST-C190KSKT
Lite-On Semiconductor Corporation
|
$0.0400 | Yes | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 104.0 mcd | 588 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Yellow | SINGLE | 0.028 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) | 1.5 mm | 800 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | Lite-On | 8541.40.20.00 | GREEN, PLASTIC PACKAGE-2 | EAR99 | |||
|
FYLS-0603UWC
Foryard
|
$0.0401 | Yes | Contact Manufacturer | WHITE | 25 mA | 3.6 V | 1 | YES | SURFACE MOUNT | 600.0 mcd | 130 deg | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 800 µm | 1.2 mm | NINGBO FORYARD OPTOELECTRONICS CO LTD | unknown | |||||||||||||||
|
TLHR5200
Vishay Intertechnologies
|
$0.0401 | Yes | Active | RED | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 50.0 mcd | 635 nm | 28 deg | TINTED NONDIFFUSED | Red | SINGLE | SINGLE COLOR LED | 6 V | T-1 3/4 | e2 | 100 °C | -20 °C | 2 | TR | ROUND | TIN SILVER | 2.54 mm | 8.7 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay |