Filter Your Search
81 - 90 of 9,971,058 results
|
11-21SYGC/S530-E1/3T
Everlight Electronics Co Ltd
|
$0.0424 Buy | Yes | Active | BRILLIANT YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 29.0 mcd | 575 nm | 60 deg | WATER CLEAR | SINGLE | 0.019 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | ROUND | 2.3 mm | 1.5 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | Everlight | ||||||||||||
|
S192GC-1BG
Lucky Light Electronics Co Ltd
|
$0.0425 Buy | Yes | Contact Manufacturer | YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 40.0 mcd | 575 nm | 130 deg | WATER CLEAR | SINGLE | 0.02 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.2 mm | 600 µm | 1 mm | LUCKY LIGHT ELECTRONICS CO LTD | unknown | Luckylight | |||||||||||
|
S170GC-1BG
Lucky Light Electronics Co Ltd
|
$0.0425 Buy | Yes | Contact Manufacturer | YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 40.0 mcd | 575 nm | 120 deg | WATER CLEAR | SINGLE | 0.02 cd | SINGLE COLOR LED | 5 V | 80 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.7 mm | 1.1 mm | 1.4 mm | LUCKY LIGHT ELECTRONICS CO LTD | unknown | ||||||||||||
|
19-21SYGC/S530-E1/4T
Everlight Electronics Co Ltd
|
$0.0425 Buy | Yes | Active | BRILLIANT YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 16.0 mcd | 575 nm | 100 deg | WATER CLEAR | SINGLE | 0.011 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 800 µm | 1.2 mm | EVERLIGHT ELECTRONICS CO LTD | unknown | |||||||||||||
|
19-21SURC/S530-A2/4T
Everlight Electronics Co Ltd
|
$0.0425 Buy | Yes | Active | BRILLIANT RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 39.0 mcd | 632 nm | 100 deg | WATER CLEAR | SINGLE | 0.016 cd | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 800 µm | 1.2 mm | EVERLIGHT ELECTRONICS CO LTD | unknown | Everlight | |||||||||||||
|
VAOL-S4RP4
Visual Communications Company
|
$0.0427 Buy | Yes | Active | RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 632 nm | 120 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 800 µm | 450 µm | 1 mm | VISUAL COMMUNICATIONS COMPANY LLC | compliant | Visual Communications Company | EAR99 | 8541.40.60.50 | |||||||||||
|
19-21UYC/S530-A2/4T
Everlight Electronics Co Ltd
|
$0.0429 Buy | Yes | Active | BRILLIANT YELLOW | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 40.0 mcd | 591 nm | 100 deg | WATER CLEAR | SINGLE | 0.016 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 800 µm | 1.2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | |||||||||||||
|
LTL1CHKRKNN
Lite-On Semiconductor Corporation
|
$0.0429 Buy | Yes | Active | SUPER RED | 30 mA | 2.3 V | 1 | NO | RADIAL MOUNT | 250.0 mcd | 639 nm | 45 deg | WATER CLEAR | IC COMPATIBLE | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 100 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 5.2 mm | 3 mm | LITE-ON TECHNOLOGY CORP | not_compliant | Lite-On | EAR99 | 8541.40.20.00 | |||||||
|
HSMC-C190
Broadcom Limited
|
$0.0431 Buy | Yes | Active | RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 637 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Red | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 1.5 mm | 800 µm | 1 mm | BROADCOM INC | compliant | 8541.40.20.00 | 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE PACKAGE-2 | |||||||
|
LTST-C190KGKT
Lite-On Semiconductor Corporation
|
$0.0433 Buy | Yes | Yes | Active | GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 35.0 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Green-Yellow | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 800 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | Lite-On | EAR99 | 8541.40.20.00 |