Filter Your Search
31 - 40 of 9,971,058 results
|
19-213SYGC/S530-E2/5T
Everlight Electronics Co Ltd
|
$0.0342 | Yes | Active | SUPER YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 21.0 mcd | 575 nm | 120 deg | WATER CLEAR | SINGLE | 0.016 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.41.00.00 | |||||||||||||
|
VLMY1500-GS08
Vishay Intertechnologies
|
$0.0342 | Yes | Active | YELLOW | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 590 nm | 130 deg | HIGH RELIABILITY | Yellow | SINGLE | 0.028 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 675 µm | 350 µm | 1 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||
|
OSVX0603C1E
OptoSupply Limited
|
$0.0345 | Yes | Contact Manufacturer | VIOLET | 20 mA | 3.4 V | 1 | YES | SURFACE MOUNT | 100.0 mcd | 120 deg | SINGLE | 0.07 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 600 µm | 1.2 mm | OPTOSUPPLY LTD | unknown | |||||||||||||||
|
OSK40603C1E
OptoSupply Limited
|
$0.0345 | Yes | Contact Manufacturer | PINK | 20 mA | 3.4 V | 1 | YES | SURFACE MOUNT | 75.0 mcd | 120 deg | SINGLE | 0.05 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 600 µm | 1.2 mm | OPTOSUPPLY LTD | unknown | |||||||||||||||
|
LL-S190GC-2A
Lucky Light Electronics Co Ltd
|
$0.0356 | Contact Manufacturer | YELLOW GREEN | 25 mA | 2.8 V | 1 | YES | SURFACE MOUNT | 8.0 mcd | 568 nm | 140 deg | WATER CLEAR | SINGLE | 0.004 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 800 µm | 1.2 mm | LUCKY LIGHT ELECTRONICS CO LTD | unknown | ||||||||||||||
|
HSMH-A100-N00J1
Broadcom Limited
|
$0.0358 | Yes | Active | RED | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 50.0 mcd | 645 nm | 120 deg | HIGH RELIABILITY, SUPPORTS INFRA RED | Red | SINGLE | 0.0285 cd | SINGLE COLOR LED | 5 V | 100 °C | -55 °C | 2 | TAPE AND REEL 7" | ROUND | Pure Tin (Sn) | 3 mm | 1.8 mm | 2.2 mm | BROADCOM INC | compliant | 8541.40.20.00 | LCC-2 | |||||||||
|
150060YS55040
Wurth Elektronik
|
$0.0359 | Yes | Active | YELLOW | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 100.0 mcd | 591 nm | 140 deg | DIFFUSED | SINGLE | 0.03 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, EMBOSSED, 7 INCH | RECTANGULAR | 1.2 mm | 400 µm | 1 mm | WUERTH ELEKTRONIK GMBH & CO KG | compliant | 8541.40.20.00 | Würth Elektronik | |||||||||||
|
KPTR-3216SURCK
Kingbright
|
$0.0361 | Yes | Yes | Active | HYPER RED | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 150.0 mcd | 650 nm | 120 deg | WATER CLEAR | Orange-Red | SINGLE | 120 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR | RECTANGULAR | 3.6 mm | 1.05 mm | 1.6 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | |||||||||
|
VLMB1310-GS08
Vishay Intertechnologies
|
$0.0362 | Yes | Active | BLUE | 20 mA | 3.8 V | 1 | YES | SURFACE MOUNT | 104.0 mcd | 468 nm | 130 deg | HIGH RELIABILITY | SINGLE WITH BUILT-IN ZENER DIODE | 0.028 cd | 1 | SINGLE COLOR LED | 5 V | e4 | 80 °C | -20 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | Gold (Au) | 1.5 mm | 800 µm | 1.1 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | 1.60 X 0.80 MM, 0.80 MM HEIGHT, GREEN, SMD, 2 PIN | ||||||||
|
LTL-10233W
Lite-On Semiconductor Corporation
|
$0.0365 | Yes | Active | GREEN | 30 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 40.0 mcd | 565 nm | 60 deg | DIFFUSED | Green | SINGLE | SINGLE COLOR LED | T-1 3/4 | e0 | 100 °C | -55 °C | 2 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.54 mm | 7.2 mm | 4.75 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | EAR99 |