Filter Your Search
51 - 60 of 9,971,058 results
|
15-21SYGC/S530-E1/3T
Everlight Electronics Co Ltd
|
$0.0382 Buy | Yes | Active | SUPER YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 575 nm | 130 deg | WATER CLEAR | SINGLE | 0.01 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.6 mm | 1.1 mm | 2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | ||||||||||
|
VLMT3100-GS08
Vishay Intertechnologies
|
$0.0383 Buy | Yes | Active | RED | 7 mA | 2.9 V | 1 | YES | SURFACE MOUNT | 1.1 mcd | 635 nm | 60 deg | NONDIFFUSED | AEC-Q101 | Orange-Red | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | Matte Tin (Sn) | 2.8 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | GREEN, PLASTIC, SMD, LCC-2 | Vishay | |||||
|
LL-S192UGC-2B
Lucky Light Electronics Co Ltd
|
$0.0383 Buy | Yes | Contact Manufacturer | SUPER YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 25.0 mcd | 575 nm | 140 deg | WATER CLEAR | SINGLE | 10 cd | SINGLE COLOR LED | 5 V | 80 °C | -40 °C | 2 | TR | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.20.00 | |||||||||||||
|
LL-S192UAC-2A
Lucky Light Electronics Co Ltd
|
$0.0383 Buy | Contact Manufacturer | SUPER AMBER | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 75.0 mcd | 610 nm | 130 deg | WATER CLEAR | SINGLE | 30 cd | SINGLE COLOR LED | 5 V | 80 °C | -30 °C | 2 | TR | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.20.00 | ||||||||||||||
|
HSMG-A100-L02J1
Broadcom Limited
|
$0.0386 Buy | Yes | Active | YELLOW GREEN | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 20.0 mcd | 573 nm | 120 deg | HIGH RELIABILITY | SINGLE | 0.0112 cd | SINGLE COLOR LED | 5 V | 100 °C | -55 °C | 2 | TR, 7 INCH | ROUND | 2.7 mm | 1.8 mm | BROADCOM INC | compliant | LCC-2 | 8541.40.20.00 | |||||||||
|
LTST-C191KFKT
Lite-On Semiconductor Corporation
|
$0.0386 Buy | Yes | Yes | Active | ORANGE | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 90.0 mcd | 611 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Amber | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) | 1.5 mm | 550 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | GREEN, PLASTIC PACKAGE-2 | Lite-On | 8541.40.20.00 | ||
|
LL-S172GC-2A
Lucky Light Electronics Co Ltd
|
$0.0387 Buy | Contact Manufacturer | YELLOW GREEN | 35 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 9.0 mcd | 568 nm | 140 deg | WATER CLEAR | SINGLE | 5 cd | SINGLE COLOR LED | 5 V | 80 °C | -40 °C | 2 | TR | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.20.00 | ||||||||||||||
|
17-21SYGC/S530-E2/4T
Everlight Electronics Co Ltd
|
$0.0387 Buy | Yes | Active | BRILLIANT YELLOW GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 23.0 mcd | 575 nm | 140 deg | WATER CLEAR | SINGLE | 0.017 cd | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.7 mm | 1 mm | 1.4 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | |||||||||||
|
19-213SURC/S530-A3/5T
Everlight Electronics Co Ltd
|
$0.0387 Buy | Yes | Active | BRILLIANT RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 54.0 mcd | 632 nm | 120 deg | WATER CLEAR | SINGLE | 0.036 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 600 µm | 1.2 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | |||||||||||
|
OSY50603C1E
OptoSupply Limited
|
$0.0390 Buy | Yes | Contact Manufacturer | YELLOW | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 32.5 mcd | 120 deg | SINGLE | 0.015 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 600 µm | 1.2 mm | OPTOSUPPLY LTD | unknown | OptoSupply |