Parametric results for: SML-D12U8WT86S under Visible LEDs

Filter Your Search

11 - 20 of 9,971,058 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LL-S170UYC-Y2-1B
Lucky Light Electronics Co Ltd
$0.0241 Contact Manufacturer SUPER YELLOW 25 mA 2.4 V 1 YES SURFACE MOUNT 44.0 mcd 120 deg WATER CLEAR SINGLE 18 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
L-1503SRD
Kingbright
$0.0250 Yes Yes Obsolete SUPER BRIGHT RED 30 mA 2.5 V 1 NO RADIAL MOUNT 700.0 mcd 660 nm 60 deg DIFFUSED RED Red SINGLE SINGLE COLOR LED 5 V T-1 3/4 85 °C -40 °C 2 BAG; BOX ROUND 2.54 mm 8.6 mm 5 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright
HSMG-C110
Broadcom Limited
$0.0263 Yes Active GREEN 25 mA 2.6 V 1 YES SURFACE MOUNT 15.0 mcd 570 nm 130 deg CLEAR UNTINTED NONDIFFUSED SIDE VIEW, SUPPORTS INFRARED Green SINGLE 0.0045 cd SINGLE COLOR LED 5 V e4 85 °C -40 °C 3 TR, 7 INCH RECTANGULAR NICKEL GOLD 1 mm BROADCOM INC compliant 8541.40.20.00
MCL034GD
SPC Multicomp
$0.0283 Yes Active GREEN 20 mA 2.6 V 1 NO RADIAL MOUNT 6.0 mcd 568 nm 76 deg DIFFUSED SINGLE 0.003 cd SINGLE COLOR LED 5 V T-1 85 °C -40 °C 2 BULK ROUND 2.54 mm 5.3 mm 3 mm MULTICOMP PRO unknown Multicomp Pro
RF-GNB191TS-CF
Shenzhen Refond Optoelect
$0.0312 Yes Contact Manufacturer GREEN 30 mA 2.7 V 1 YES SURFACE MOUNT 880.0 mcd 140 deg SINGLE 0.26 cd SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.3 mm 700 µm 1.1 mm SHENZHEN REFOND OPTOELECTRONICS CO LTD unknown
LTST-C190GKT
Lite-On Semiconductor Corporation
$0.0317 Yes Yes Not Recommended GREEN 30 mA 2.6 V 1 YES SURFACE MOUNT 9.9 mcd 565 nm 130 deg WATER CLEAR IC COMPATIBLE SINGLE 0.0018 cd 1 SINGLE COLOR LED 5 V e3 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR Tin (Sn) 1.5 mm 800 µm 1.1 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On ROHS COMPLIANT PACKAGE-2 EAR99
RF-WU0402DS-DD-B
Shenzhen Refond Optoelect
$0.0320 Yes Contact Manufacturer WHITE 20 mA 2.7 V 1 YES SURFACE MOUNT 340.0 mcd 140 deg SINGLE 0.15 cd SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 750 µm 400 µm 1 mm SHENZHEN REFOND OPTOELECTRONICS CO LTD unknown
L-173YD
Kingbright
$0.0320 Yes Yes Transferred YELLOW 30 mA 2.5 V 1 NO RADIAL MOUNT 5.0 mcd 590 nm 100 deg DIFFUSED IC COMPATIBLE, HIGH RELIABILITY Yellow SINGLE 100 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 BULK RECTANGULAR 2.54 mm 8.6 mm 5 mm KINGBRIGHT CORP unknown 8541.40.20.00 Kingbright
VLMO30L1M2-GS08
Vishay Intertechnologies
$0.0327 Yes Active ORANGE 15 mA 2.2 V 1 YES SURFACE MOUNT 19.6 mcd 610 nm 120 deg CLEAR NONDIFFUSED Amber SINGLE SINGLE COLOR LED 6 V e3 100 °C -40 °C 2 TR, 7 INCH ROUND Matte Tin (Sn) 2.95 mm 1.75 mm 2.4 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
FYLS-0805PGC
Foryard
$0.0332 Yes Contact Manufacturer NINGBO FORYARD OPTOELECTRONICS CO LTD unknown