Parametric results for: mlcawt-h1-0000-000xf8 under Visible LEDs

Filter Your Search

61 - 70 of 9,971,058 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
19-21UYC/S530-A3/4T
Everlight Electronics Co Ltd
$0.0390 Buy Yes Active BRILLIANT YELLOW 25 mA 2.4 V 1 YES SURFACE MOUNT 58.0 mcd 591 nm 100 deg WATER CLEAR SINGLE 0.037 cd SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 800 µm 1.2 mm EVERLIGHT ELECTRONICS CO LTD compliant
19-213SYGC/S530-E4/5T
Everlight Electronics Co Ltd
$0.0393 Buy Yes Active SUPER YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 33.0 mcd 575 nm 120 deg WATER CLEAR SINGLE 0.028 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.41.00.00
LL-S150GC-2A
Lucky Light Electronics Co Ltd
$0.0394 Buy Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
LTL-4231NLC
Lite-On Semiconductor Corporation
$0.0396 Buy Yes Active GREEN 7 mA 2.2 V 1 NO RADIAL MOUNT 1.1 mcd 565 nm 60 deg DIFFUSED CMOS COMPATIBLE Green SINGLE SINGLE COLOR LED 5 V T-1 100 °C -55 °C 2 BULK ROUND 2.54 mm 4.45 mm 3 mm LITE-ON TECHNOLOGY CORP not_compliant 8541.40.20.00 Lite-On
LTST-C190KSKT
Lite-On Semiconductor Corporation
$0.0400 Buy Yes Yes Active YELLOW 30 mA 2.4 V 1 YES SURFACE MOUNT 104.0 mcd 588 nm 130 deg WATER CLEAR IC COMPATIBLE Yellow SINGLE 0.028 cd SINGLE COLOR LED 5 V e4 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) 1.5 mm 800 µm 1.1 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On GREEN, PLASTIC PACKAGE-2 EAR99
FYLS-0603UWC
Foryard
$0.0401 Buy Yes Contact Manufacturer WHITE 25 mA 3.6 V 1 YES SURFACE MOUNT 600.0 mcd 130 deg SINGLE SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.3 mm 800 µm 1.2 mm NINGBO FORYARD OPTOELECTRONICS CO LTD unknown
TLHR5200
Vishay Intertechnologies
$0.0401 Buy Yes Active RED 30 mA 3 V 1 NO RADIAL MOUNT 50.0 mcd 635 nm 28 deg TINTED NONDIFFUSED Red SINGLE SINGLE COLOR LED 6 V T-1 3/4 e2 100 °C -20 °C 2 TR ROUND TIN SILVER 2.54 mm 8.7 mm 5 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
LTST-C150GKT
Lite-On Semiconductor Corporation
$0.0402 Buy Yes Yes Obsolete GREEN 30 mA 2.6 V 1 YES SURFACE MOUNT 6.0 mcd 565 nm 130 deg WATER CLEAR IC COMPATIBLE Green SINGLE SINGLE COLOR LED 5 V e4 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR 3.5 mm 1.1 mm 2.06 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On EAR99
LTST-S270KRKT
Lite-On Semiconductor Corporation
$0.0402 Buy Yes Yes Active RED 30 mA 2.4 V 1 YES SURFACE MOUNT 54.0 mcd 639 nm 130 deg WATER CLEAR IC COMPATIBLE, SIDE VIEW Red SINGLE 130 cd SINGLE COLOR LED 5 V e3 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR Tin (Sn) 2 mm 600 µm 1.2 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On GREEN, PLASTIC PACKAGE-2 EAR99
LTST-S270KGKT
Lite-On Semiconductor Corporation
$0.0403 Buy Yes Yes Active GREEN 30 mA 2.4 V 1 YES SURFACE MOUNT 44.5 mcd 574 nm 130 deg WATER CLEAR IC COMPATIBLE, SIDE VIEW Green-Yellow SINGLE 130 cd SINGLE COLOR LED 5 V e3 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR Tin (Sn) 2 mm 600 µm 1.2 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On EAR99