Parametric results for: mlcawt-h1-0000-000xf8 under Visible LEDs

Filter Your Search

41 - 50 of 9,971,058 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LTL-4254
Lite-On Semiconductor Corporation
$0.0365 Yes Active YELLOW 20 mA 2.8 V 1 NO RADIAL MOUNT 90.0 mcd 585 nm 16 deg TRANSPARENT Yellow SINGLE SINGLE COLOR LED T-1 3/4 100 °C -55 °C 2 BULK ROUND 2.54 mm 8.6 mm 5 mm LITE-ON TECHNOLOGY CORP not_compliant 8541.40.20.00 Lite-On
LTL-1CHYE
Lite-On Semiconductor Corporation
$0.0365 Yes Active YELLOW 20 mA 2.6 V 1 NO RADIAL MOUNT 40.0 mcd 585 nm 45 deg TRANSPARENT IC COMPATIBLE Yellow SINGLE SINGLE COLOR LED 5 V T-1 100 °C -55 °C 2 BULK ROUND 2.54 mm 5.2 mm 3.1 mm LITE-ON TECHNOLOGY CORP not_compliant 8541.40.20.00 Lite-On
LTST-S270KSKT
Lite-On Semiconductor Corporation
$0.0365 Yes Yes Active YELLOW 30 mA 2.4 V 1 YES SURFACE MOUNT 80.0 mcd 588 nm 130 deg WATER CLEAR IC COMPATIBLE Yellow SINGLE 130 cd SINGLE COLOR LED 5 V 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR 2 mm 1.15 mm 1.2 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On EAR99
LTST-S270KFKT
Lite-On Semiconductor Corporation
$0.0365 Yes Yes Active ORANGE 30 mA 2.4 V 1 YES SURFACE MOUNT 90.0 mcd 611 nm 130 deg WATER CLEAR IC COMPATIBLE Amber SINGLE 130 cd SINGLE COLOR LED 5 V e3 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR Tin (Sn) 2 mm 1.5 mm 1.2 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On EAR99 GREEN PACKAGE-2
KP-1608SECK
Kingbright
$0.0366 Yes Yes Active SUPER BRIGHT ORANGE 30 mA 1 YES SURFACE MOUNT 160.0 mcd 610 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 BULK RECTANGULAR 1.65 mm 1.1 mm 1.2 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright 1.60 X 0.80 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
FYLS-0805UBC
Foryard
$0.0369 Yes Contact Manufacturer NINGBO FORYARD OPTOELECTRONICS CO LTD unknown 8541.41.00.00
OSG80603C1E
OptoSupply Limited
$0.0373 Yes Contact Manufacturer OPTOSUPPLY LTD unknown
TLUR5400
Vishay Intertechnologies
$0.0376 Yes Active RED 20 mA 2 V 1 NO RADIAL MOUNT 15.0 mcd 640 nm 60 deg TINTED DIFFUSED Red SINGLE SINGLE COLOR LED T-1 3/4 e2 100 °C -40 °C 2 BULK ROUND Tin/Silver (Sn/Ag) 2.54 mm 8.7 mm 5 mm VISHAY INTERTECHNOLOGY INC compliant Vishay ROHS COMPLIANT PACKAGE-2
599-0060-007F
Dialight
$0.0378 Yes Active YELLOW GREEN 30 mA 2.5 V 1 YES SURFACE MOUNT 140 deg NONDIFFUSED SINGLE SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.6 mm 700 µm 1.1 mm DIALIGHT CORP compliant 8541.40.20.00 Dialight
OVS-0803
SPC Multicomp
$0.0381 Yes Active BLUE 30 mA 1 YES SURFACE MOUNT 100.0 mcd 130 deg WATER CLEAR SINGLE SINGLE COLOR LED 80 °C -30 °C 2 BULK RECTANGULAR 800 µm 1.4 mm MULTICOMP PRO compliant 8541.40.20.00 Multicomp Pro