Parametric results for: lxml-pww1-0060 under Visible LEDs

Filter Your Search

101 - 110 of 9,971,058 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LL-S192PBC-B4-1B
Lucky Light Electronics Co Ltd
$0.0441 Buy Contact Manufacturer BLUE 25 mA 3.8 V 1 YES SURFACE MOUNT 35.0 mcd 468 nm 130 deg WATER CLEAR SINGLE 15 cd SINGLE COLOR LED 5 V 80 °C -40 °C 2 TR LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
KPGA-1602SEC-KA
Kingbright
$0.0444 Buy Yes Active SUPER BRIGHT ORANGE 20 mA 1 YES SURFACE MOUNT 120.0 mcd 611 nm 150 deg WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.8 mm 200 µm 1.2 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright
LTST-C171KGKT
Lite-On Semiconductor Corporation
$0.0444 Buy Yes Yes Active GREEN 30 mA 1 YES SURFACE MOUNT 35.0 mcd 574 nm 130 deg WATER CLEAR IC COMPATIBLE SINGLE SINGLE COLOR LED e3 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR Tin (Sn) 2.5 mm 800 µm 1.4 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
12-215UYC/S530-A3/TR8
Everlight Electronics Co Ltd
$0.0447 Buy Yes Yes Active BRILLIANT YELLOW 25 mA 1 YES SURFACE MOUNT 57.0 mcd 591 nm 130 deg WATER CLEAR SUPPORTS INFRARED SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2.1 mm 600 µm 1.7 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.20.00 Everlight ROHS COMPLIANT, SMD, 2 PIN EAR99
LTST-C193KFKT-5A
Lite-On Semiconductor Corporation
$0.0448 Buy Yes Active ORANGE 30 mA 1 YES SURFACE MOUNT 28.1 mcd 611 nm 130 deg WATER CLEAR IC COMPATIBLE SINGLE SINGLE COLOR LED e3 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR Tin (Sn) 1.5 mm 350 µm 1.15 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On GREEN, ULTRA THIN, SMD, 2 PIN
LTST-C193KRKT-5A
Lite-On Semiconductor Corporation
$0.0448 Buy Yes Yes Active RED 20 mA 2.3 V 1 YES SURFACE MOUNT 26.05 mcd 639 nm 130 deg WATER CLEAR IC COMPATIBLE Orange-Red SINGLE 130 cd SINGLE COLOR LED 5 V e4 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) 1.5 mm 350 µm 1.15 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On EAR99
OSW50603C1E
OptoSupply Limited
$0.0448 Buy Yes Contact Manufacturer WHITE 20 mA 3.4 V 1 YES SURFACE MOUNT 150.0 mcd 120 deg SINGLE 0.1 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm OPTOSUPPLY LTD unknown
LTST-C190KEKT
Lite-On Semiconductor Corporation
$0.0449 Buy Yes Active RED 30 mA 1 YES SURFACE MOUNT 50.0 mcd 632 nm 130 deg WATER CLEAR IC COMPATIBLE SINGLE SINGLE COLOR LED 85 °C -55 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 800 µm 1.06 mm LITE-ON TECHNOLOGY CORP unknown 8541.40.20.00
L128-3080CA3500001
Lumileds
$0.0450 Buy Yes Yes Active NEUTRAL WHITE 3 V 1 YES SURFACE MOUNT SINGLE SINGLE COLOR LED 2 BULK RECTANGULAR LUMILEDS HOLDING B V compliant 8541.40.20.00 Lumileds
KP-2012YC
Kingbright
$0.0454 Buy Yes Yes Active YELLOW 30 mA 2.5 V 1 YES SURFACE MOUNT 8.0 mcd 590 nm 120 deg WATER CLEAR Yellow SINGLE 120 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 BULK RECTANGULAR 2.35 mm 1.1 mm 1.3 mm KINGBRIGHT ELECTRONIC CO LTD compliant 8541.40.20.00 Kingbright 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2