Filter Your Search
101 - 110 of 9,971,058 results
|
LL-S192PBC-B4-1B
Lucky Light Electronics Co Ltd
|
$0.0441 Buy | Contact Manufacturer | BLUE | 25 mA | 3.8 V | 1 | YES | SURFACE MOUNT | 35.0 mcd | 468 nm | 130 deg | WATER CLEAR | SINGLE | 15 cd | SINGLE COLOR LED | 5 V | 80 °C | -40 °C | 2 | TR | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.20.00 | |||||||||||||||
|
KPGA-1602SEC-KA
Kingbright
|
$0.0444 Buy | Yes | Active | SUPER BRIGHT ORANGE | 20 mA | 1 | YES | SURFACE MOUNT | 120.0 mcd | 611 nm | 150 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.8 mm | 200 µm | 1.2 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | ||||||||||||
|
LTST-C171KGKT
Lite-On Semiconductor Corporation
|
$0.0444 Buy | Yes | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 35.0 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) | 2.5 mm | 800 µm | 1.4 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | ||||||||
|
12-215UYC/S530-A3/TR8
Everlight Electronics Co Ltd
|
$0.0447 Buy | Yes | Yes | Active | BRILLIANT YELLOW | 25 mA | 1 | YES | SURFACE MOUNT | 57.0 mcd | 591 nm | 130 deg | WATER CLEAR | SUPPORTS INFRARED | SINGLE | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.1 mm | 600 µm | 1.7 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | 8541.40.20.00 | Everlight | ROHS COMPLIANT, SMD, 2 PIN | EAR99 | ||||||||
|
LTST-C193KFKT-5A
Lite-On Semiconductor Corporation
|
$0.0448 Buy | Yes | Active | ORANGE | 30 mA | 1 | YES | SURFACE MOUNT | 28.1 mcd | 611 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) | 1.5 mm | 350 µm | 1.15 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | GREEN, ULTRA THIN, SMD, 2 PIN | ||||||||
|
LTST-C193KRKT-5A
Lite-On Semiconductor Corporation
|
$0.0448 Buy | Yes | Yes | Active | RED | 20 mA | 2.3 V | 1 | YES | SURFACE MOUNT | 26.05 mcd | 639 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Orange-Red | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) | 1.5 mm | 350 µm | 1.15 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | EAR99 | |||
|
OSW50603C1E
OptoSupply Limited
|
$0.0448 Buy | Yes | Contact Manufacturer | WHITE | 20 mA | 3.4 V | 1 | YES | SURFACE MOUNT | 150.0 mcd | 120 deg | SINGLE | 0.1 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 600 µm | 1.2 mm | OPTOSUPPLY LTD | unknown | |||||||||||||
|
LTST-C190KEKT
Lite-On Semiconductor Corporation
|
$0.0449 Buy | Yes | Active | RED | 30 mA | 1 | YES | SURFACE MOUNT | 50.0 mcd | 632 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.5 mm | 800 µm | 1.06 mm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.20.00 | ||||||||||||
|
L128-3080CA3500001
Lumileds
|
$0.0450 Buy | Yes | Yes | Active | NEUTRAL WHITE | 3 V | 1 | YES | SURFACE MOUNT | SINGLE | SINGLE COLOR LED | 2 | BULK | RECTANGULAR | LUMILEDS HOLDING B V | compliant | 8541.40.20.00 | Lumileds | ||||||||||||||||||||
|
KP-2012YC
Kingbright
|
$0.0454 Buy | Yes | Yes | Active | YELLOW | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 8.0 mcd | 590 nm | 120 deg | WATER CLEAR | Yellow | SINGLE | 120 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.35 mm | 1.1 mm | 1.3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | 2 X 1.25 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 |