Filter Your Search
11 - 20 of 9,961,442 results
|
598-8370-117F
Dialight
|
$0.0234 | Yes | Active | GREEN | 20 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 160 deg | WATER CLEAR | SINGLE | SINGLE COLOR LED | 5 V | 100 °C | -40 °C | 3 | TR, 7 INCH | RECTANGULAR | 1 mm | 2 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | |||||||||||||||
|
LL-S170UYC-Y2-1B
Lucky Light Electronics Co Ltd
|
$0.0241 | Contact Manufacturer | SUPER YELLOW | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 44.0 mcd | 120 deg | WATER CLEAR | SINGLE | 18 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR | LUCKY LIGHT ELECTRONICS CO LTD | unknown | 8541.40.20.00 | ||||||||||||||||||
|
L-1503SRD
Kingbright
|
$0.0250 | Yes | Yes | Obsolete | SUPER BRIGHT RED | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 700.0 mcd | 660 nm | 60 deg | DIFFUSED RED | Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | 85 °C | -40 °C | 2 | BAG; BOX | ROUND | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | |||||||||
|
MCL034GD
SPC Multicomp
|
$0.0283 | Yes | Active | GREEN | 20 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 6.0 mcd | 568 nm | 76 deg | DIFFUSED | SINGLE | 0.003 cd | SINGLE COLOR LED | 5 V | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 5.3 mm | 3 mm | MULTICOMP PRO | unknown | Multicomp Pro | |||||||||||
|
RF-GNB191TS-CF
Shenzhen Refond Optoelect
|
$0.0312 | Yes | Contact Manufacturer | GREEN | 30 mA | 2.7 V | 1 | YES | SURFACE MOUNT | 880.0 mcd | 140 deg | SINGLE | 0.26 cd | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.3 mm | 700 µm | 1.1 mm | SHENZHEN REFOND OPTOELECTRONICS CO LTD | unknown | ||||||||||||||||
|
LTST-C190GKT
Lite-On Semiconductor Corporation
|
$0.0317 | Yes | Yes | Not Recommended | GREEN | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 9.9 mcd | 565 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | 0.0018 cd | 1 | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) | 1.5 mm | 800 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | Lite-On | ROHS COMPLIANT PACKAGE-2 | EAR99 | ||||
|
RF-WU0402DS-DD-B
Shenzhen Refond Optoelect
|
$0.0320 | Yes | Contact Manufacturer | WHITE | 20 mA | 2.7 V | 1 | YES | SURFACE MOUNT | 340.0 mcd | 140 deg | SINGLE | 0.15 cd | SINGLE COLOR LED | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 750 µm | 400 µm | 1 mm | SHENZHEN REFOND OPTOELECTRONICS CO LTD | unknown | ||||||||||||||||
|
L-173YD
Kingbright
|
$0.0320 | Yes | Yes | Transferred | YELLOW | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 5.0 mcd | 590 nm | 100 deg | DIFFUSED | IC COMPATIBLE, HIGH RELIABILITY | Yellow | SINGLE | 100 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | BULK | RECTANGULAR | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT CORP | unknown | 8541.40.20.00 | Kingbright | ||||||||
|
VLMO30L1M2-GS08
Vishay Intertechnologies
|
$0.0327 | Yes | Active | ORANGE | 15 mA | 2.2 V | 1 | YES | SURFACE MOUNT | 19.6 mcd | 610 nm | 120 deg | CLEAR NONDIFFUSED | Amber | SINGLE | SINGLE COLOR LED | 6 V | e3 | 100 °C | -40 °C | 2 | TR, 7 INCH | ROUND | Matte Tin (Sn) | 2.95 mm | 1.75 mm | 2.4 mm | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | ||||||||||
|
FYLS-0805PGC
Foryard
|
$0.0332 | Yes | Contact Manufacturer | NINGBO FORYARD OPTOELECTRONICS CO LTD | unknown |