Parametric results for: GL5PR8 under Visible LEDs

Filter Your Search

61 - 70 of 9,971,058 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
17-21SYGC/S530-E2/4T
Everlight Electronics Co Ltd
$0.0387 Buy Yes Active BRILLIANT YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 23.0 mcd 575 nm 140 deg WATER CLEAR SINGLE 0.017 cd SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.7 mm 1 mm 1.4 mm EVERLIGHT ELECTRONICS CO LTD compliant
19-213SURC/S530-A3/5T
Everlight Electronics Co Ltd
$0.0387 Buy Yes Active BRILLIANT RED 25 mA 2.4 V 1 YES SURFACE MOUNT 54.0 mcd 632 nm 120 deg WATER CLEAR SINGLE 0.036 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm EVERLIGHT ELECTRONICS CO LTD compliant
OSY50603C1E
OptoSupply Limited
$0.0390 Buy Yes Contact Manufacturer YELLOW 20 mA 2.4 V 1 YES SURFACE MOUNT 32.5 mcd 120 deg SINGLE 0.015 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 600 µm 1.2 mm OPTOSUPPLY LTD unknown OptoSupply
19-21UYC/S530-A3/4T
Everlight Electronics Co Ltd
$0.0390 Buy Yes Active BRILLIANT YELLOW 25 mA 2.4 V 1 YES SURFACE MOUNT 58.0 mcd 591 nm 100 deg WATER CLEAR SINGLE 0.037 cd SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 800 µm 1.2 mm EVERLIGHT ELECTRONICS CO LTD compliant
19-213SYGC/S530-E4/5T
Everlight Electronics Co Ltd
$0.0393 Buy Yes Active SUPER YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 33.0 mcd 575 nm 120 deg WATER CLEAR SINGLE 0.028 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 600 µm 1.2 mm EVERLIGHT ELECTRONICS CO LTD compliant 8541.41.00.00
LL-S150GC-2A
Lucky Light Electronics Co Ltd
$0.0394 Buy Contact Manufacturer LUCKY LIGHT ELECTRONICS CO LTD unknown 8541.40.20.00
LTL-4231NLC
Lite-On Semiconductor Corporation
$0.0396 Buy Yes Active GREEN 7 mA 2.2 V 1 NO RADIAL MOUNT 1.1 mcd 565 nm 60 deg DIFFUSED CMOS COMPATIBLE Green SINGLE SINGLE COLOR LED 5 V T-1 100 °C -55 °C 2 BULK ROUND 2.54 mm 4.45 mm 3 mm LITE-ON TECHNOLOGY CORP not_compliant Lite-On 8541.40.20.00
LTST-C190KSKT
Lite-On Semiconductor Corporation
$0.0400 Buy Yes Yes Active YELLOW 30 mA 2.4 V 1 YES SURFACE MOUNT 104.0 mcd 588 nm 130 deg WATER CLEAR IC COMPATIBLE Yellow SINGLE 0.028 cd SINGLE COLOR LED 5 V e4 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) 1.5 mm 800 µm 1.1 mm LITE-ON TECHNOLOGY CORP compliant Lite-On 8541.40.20.00 GREEN, PLASTIC PACKAGE-2 EAR99
FYLS-0603UWC
Foryard
$0.0401 Buy Yes Contact Manufacturer WHITE 25 mA 3.6 V 1 YES SURFACE MOUNT 600.0 mcd 130 deg SINGLE SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.3 mm 800 µm 1.2 mm NINGBO FORYARD OPTOELECTRONICS CO LTD unknown
TLHR5200
Vishay Intertechnologies
$0.0401 Buy Yes Active RED 30 mA 3 V 1 NO RADIAL MOUNT 50.0 mcd 635 nm 28 deg TINTED NONDIFFUSED Red SINGLE SINGLE COLOR LED 6 V T-1 3/4 e2 100 °C -20 °C 2 TR ROUND TIN SILVER 2.54 mm 8.7 mm 5 mm VISHAY INTERTECHNOLOGY INC compliant Vishay