Parametric results for: c503b-rcn-cw0z0aa1 under Visible LEDs

Filter Your Search

81 - 90 of 9,971,058 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
11-21SYGC/S530-E1/3T
Everlight Electronics Co Ltd
$0.0424 Buy Yes Active BRILLIANT YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 29.0 mcd 575 nm 60 deg WATER CLEAR SINGLE 0.019 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH ROUND 2.3 mm 1.5 mm EVERLIGHT ELECTRONICS CO LTD compliant Everlight
S192GC-1BG
Lucky Light Electronics Co Ltd
$0.0425 Buy Yes Contact Manufacturer YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 40.0 mcd 575 nm 130 deg WATER CLEAR SINGLE 0.02 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.2 mm 600 µm 1 mm LUCKY LIGHT ELECTRONICS CO LTD unknown Luckylight
S170GC-1BG
Lucky Light Electronics Co Ltd
$0.0425 Buy Yes Contact Manufacturer YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 40.0 mcd 575 nm 120 deg WATER CLEAR SINGLE 0.02 cd SINGLE COLOR LED 5 V 80 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.7 mm 1.1 mm 1.4 mm LUCKY LIGHT ELECTRONICS CO LTD unknown
19-21SYGC/S530-E1/4T
Everlight Electronics Co Ltd
$0.0425 Buy Yes Active BRILLIANT YELLOW GREEN 25 mA 2.4 V 1 YES SURFACE MOUNT 16.0 mcd 575 nm 100 deg WATER CLEAR SINGLE 0.011 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 800 µm 1.2 mm EVERLIGHT ELECTRONICS CO LTD unknown
19-21SURC/S530-A2/4T
Everlight Electronics Co Ltd
$0.0425 Buy Yes Active BRILLIANT RED 25 mA 2.4 V 1 YES SURFACE MOUNT 39.0 mcd 632 nm 100 deg WATER CLEAR SINGLE 0.016 cd SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 800 µm 1.2 mm EVERLIGHT ELECTRONICS CO LTD unknown Everlight
VAOL-S4RP4
Visual Communications Company
$0.0427 Buy Yes Active RED 25 mA 2.4 V 1 YES SURFACE MOUNT 632 nm 120 deg WATER CLEAR SINGLE SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 800 µm 450 µm 1 mm VISUAL COMMUNICATIONS COMPANY LLC compliant Visual Communications Company EAR99 8541.40.60.50
19-21UYC/S530-A2/4T
Everlight Electronics Co Ltd
$0.0429 Buy Yes Active BRILLIANT YELLOW 25 mA 2.4 V 1 YES SURFACE MOUNT 40.0 mcd 591 nm 100 deg WATER CLEAR SINGLE 0.016 cd SINGLE COLOR LED 5 V 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 800 µm 1.2 mm EVERLIGHT ELECTRONICS CO LTD compliant
LTL1CHKRKNN
Lite-On Semiconductor Corporation
$0.0429 Buy Yes Active SUPER RED 30 mA 2.3 V 1 NO RADIAL MOUNT 250.0 mcd 639 nm 45 deg WATER CLEAR IC COMPATIBLE Orange-Red SINGLE SINGLE COLOR LED 5 V T-1 100 °C -40 °C 2 BULK ROUND 2.54 mm 5.2 mm 3 mm LITE-ON TECHNOLOGY CORP not_compliant Lite-On EAR99 8541.40.20.00
HSMC-C190
Broadcom Limited
$0.0431 Buy Yes Active RED 25 mA 2.4 V 1 YES SURFACE MOUNT 90.0 mcd 637 nm 170 deg UNTINTED DIFFUSED SUPPORTS INFRARED Red SINGLE SINGLE COLOR LED 5 V e4 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR GOLD OVER NICKEL 1.5 mm 800 µm 1 mm BROADCOM INC compliant 8541.40.20.00 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE PACKAGE-2
LTST-C190KGKT
Lite-On Semiconductor Corporation
$0.0433 Buy Yes Yes Active GREEN 30 mA 2.4 V 1 YES SURFACE MOUNT 35.0 mcd 574 nm 130 deg WATER CLEAR IC COMPATIBLE Green-Yellow SINGLE 130 cd SINGLE COLOR LED 5 V 85 °C -30 °C 2 TR, 7 INCH RECTANGULAR 1.5 mm 800 µm 1.1 mm LITE-ON TECHNOLOGY CORP compliant Lite-On EAR99 8541.40.20.00