Filter Your Search
1 - 10 of 60,109 results
|
AQH1213AX
Panasonic Electronic Components
|
$0.2370 Buy | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TR | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | Panasonic | |||||||||
|
AQH3223A
Panasonic Electronic Components
|
$0.6189 Buy | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TUBE | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | Panasonic | |||||||||
|
PVT412S-TPBF
Infineon Technologies AG
|
$0.6769 Buy | Yes | End Of Life | 25 mA | 140 mA | 4 kV | 3 mA | UL RECOGNIZED | SINGLE | DC | 27 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.4 mm | 8.6 mm | INFINEON TECHNOLOGIES AG | LEAD FREE PACKAGE-6 | compliant | 8541.40.95.00 | Infineon | |||||||||||
|
TLP3409S(TP,E
Toshiba America Electronic Components
|
$0.6879 Buy | Yes | Active | 20 mA | YES | SURFACE MOUNT | 500 V | 1.1 V | 5 mA | SINGLE | DC | 600 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 100 °C | -20 °C | 1 | TAPE | 1.65 mm | 2 mm | TOSHIBA CORP | unknown | 8541.40.95.00 | Toshiba | 2017-03-03 | |||||||||
|
CPC1017N
IXYS Corporation
|
$0.7085 Buy | Yes | Yes | Transferred | 50 mA | 100 mA | 1.5 kV | 900 mV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS CORP | SOP-4 | compliant | 8541.40.95.00 | EAR99 | ||||||
|
VO1400AEFTR
Vishay Intertechnologies
|
$0.7190 Buy | Yes | Active | 50 mA | 100 mA | 3.75 kV | 800 mV | 300 µA | UL RECOGNIZED | SINGLE | DC | 5 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | Matte Tin (Sn) | 2.3 mm | 4.7 mm | VISHAY INTERTECHNOLOGY INC | SOP-4 | compliant | Vishay | |||||||||
|
AQY214EHAZ
Panasonic Electronic Components
|
$0.8068 Buy | Yes | Yes | Active | 50 mA | 120 mA | 5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE | DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 2.9 mm | 4.78 mm | PANASONIC CORP | DIP-4 | compliant | 8541.40.95.00 | Panasonic | ||||||||
|
TLP175A(E(T
Toshiba America Electronic Components
|
$0.8532 Buy | Yes | Active | 15 mA | YES | SURFACE MOUNT | 100 mA | 3.75 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 50 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 65 °C | -20 °C | 1 | 2.1 mm | 4.55 mm | TOSHIBA CORP | SOP-6/4 | unknown | 8541.49.95.00 | Toshiba | ||||||||||
|
LDA100STR
Littelfuse Inc
|
$0.8570 Buy | Yes | Active | LITTELFUSE INC | compliant | LITTELFUSE | ||||||||||||||||||||||||||||
|
CPC1006NTR
Littelfuse Inc
|
$0.8859 Buy | Yes | Active | 500 µA | YES | SURFACE MOUNT | 1.5 kV | 900 mV | 100 µA | HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 10 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | TIN | 2.03 mm | 4.089 mm | LITTELFUSE INC | SOP-4 | compliant | LITTELFUSE |