Parametric results for: PAA110PTR under Solid State Relays

Filter Your Search

71 - 80 of 60,108 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AQY280EH
Panasonic Electronic Components
$1.0423 Buy Yes Active 50 mA 130 mA 5 kV HIGH SENSITIVITY SINGLE 25 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TUBE PANASONIC CORP DIP-4 compliant 8541.40.95.00 Panasonic
AQH3213AX
Panasonic Electronic Components
$1.0436 Buy Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TR 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant 8541.40.95.00 Panasonic
AQH0223A
Panasonic Electronic Components
$1.0491 Buy Yes Active 25 mA YES SURFACE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TUBE 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant 8541.40.95.00 Panasonic
AQH0223
Panasonic Electronic Components
$1.0491 Buy Yes Active 25 mA NO THROUGH HOLE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TUBE 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant 8541.40.95.00 Panasonic
LDA100S
Littelfuse Inc
$1.0524 Buy Yes Active 1.4 V YES SURFACE MOUNT 3.75 kV 300 % CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED 30 V SINGLE 33 % 500 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 85 °C -40 °C 1 TUBE LITTELFUSE INC compliant LITTELFUSE
CPC1117NTR
Littelfuse Inc
$1.0612 Buy Yes Active TRANSISTOR OUTPUT SSR e3 Tin (Sn) LITTELFUSE INC compliant LITTELFUSE
AQH0213
Panasonic Electronic Components
$1.0673 Buy Yes Active 25 mA NO THROUGH HOLE MOUNT 5 kV 1.21 V 15 mA UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT SINGLE AC TRIGGER OUTPUT SSR DIAC 85 °C -30 °C 1 TUBE 3.4 mm 9.78 mm PANASONIC CORP DIP-8/7 compliant 8541.40.95.00 Panasonic
CPC1002N
IXYS Corporation
$1.0678 Buy Yes Yes Transferred 50 mA 700 mA 1.5 kV 900 mV 550 µA CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED SINGLE DC 550 mΩ TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TUBE Matte Tin (Sn) 2.18 mm 4.1 mm IXYS CORP ROHS COMPLIANT, PLASTIC, SOP-4 compliant 8541.40.95.00
TLP241A(TP1,F(O
Toshiba America Electronic Components
$1.0879 Buy Active TRANSISTOR OUTPUT SSR TOSHIBA CORP unknown 8541.40.95.00 Toshiba
TLP241A(D4,F(O
Toshiba America Electronic Components
$1.0879 Buy Yes Active TRANSISTOR OUTPUT SSR TOSHIBA CORP unknown 8541.40.95.00 Toshiba