Filter Your Search
61 - 70 of 60,108 results
|
AQV217AX
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 180 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 15 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD, 6 PIN | compliant | 8541.40.95.00 | ||||||||||||||
|
AQV454HAX
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 150 mA | 5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 16 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||||
|
AQV454HAZ
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 150 mA | 5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 16 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD-6 | compliant | 8541.40.95.00 | Panasonic | ||||||||||||||
![]() |
AQY221N5TY
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 180 mA | 200 V | 1.14 V | 700 µA | SINGLE | AC/DC | 4.5 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | TR | 2.9 mm | 2.1 mm | PANASONIC CORP | VSSOP-4 | compliant | 8541.40.95.00 | Panasonic | ||||||
|
AQV215SX
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 300 mA | 1.5 kV | 1.25 V | 700 µA | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | AC/DC | 1 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e6 | 85 °C | -40 °C | 1 | TR, PAPER, 10 INCH | TIN BISMUTH | 2.1 mm | 6.3 mm | PANASONIC CORP | SOP-6 | compliant | 8541.40.95.00 | Panasonic | EAR99 | ||
|
CT134
Coto Technology USA
|
$1.0000 | Yes | Active | e3 | Tin (Sn) | COTO TECHNOLOGY INC | compliant | 8536.41.00.60 | Coto Technology | ||||||||||||||||||||||||
|
AQV214EAX
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 120 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD, DIP-6 | compliant | Panasonic | |||||||||||||||
|
AQV215AZ
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 320 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD, 6 PIN | compliant | 8541.40.95.00 | Panasonic | |||||||||||||
|
AQH0223AX
Panasonic Electronic Components
|
$1.0160 | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TR | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | Panasonic | ||||||||
|
AQH0213AZ
Panasonic Electronic Components
|
$1.0246 | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TR | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | Panasonic |