Filter Your Search
51 - 60 of 60,108 results
|
AQV251AZ
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Active | 50 mA | 500 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 1 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | ||||||||||||||||||
|
AQV254AZ
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Active | 50 mA | 150 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 16 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | ||||||||||||||||||
|
AQV253AX
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Yes | Active | 50 mA | 200 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 8 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||||||||
|
AQV255AZ
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Yes | Active | 50 mA | 350 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 2.5 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic | |||||||||||||||||
|
PF380D25R
Crydom Inc
|
$1.0000 Buy | Yes | Yes | Transferred | 25 A | 4 kV | 4 V | 15 mA | ULRECOGNIZED,VDEAPPROVED | DC | TRIGGER OUTPUT SSR | Back to Back SCR | e3 | 80 °C | -30 °C | 1 | Tin (Sn) | 22.8 mm | 38.1 mm | CRYDOM INC | compliant | 8541.40.95.00 | CRYDOM | ||||||||||||||
|
G3VM-31DR(TR05)
OMRON Electronic Components LLC
|
$1.0000 Buy | Yes | Active | 25 mA | YES | SURFACE MOUNT | 4 A | 2.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | DC | 50 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | 110 °C | -40 °C | 1 | TAPE | 3.65 mm | 6.4 mm | OMRON CORP | unknown | 8541.49.95.00 | Omron Electronics | |||||||||||||
|
AQV252G3SZ
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Active | TRANSISTOR OUTPUT SSR | TR | PANASONIC CORP | compliant | 8541.40.95.00 | Panasonic | ||||||||||||||||||||||||||||
|
AQV202AX
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Yes | Active | 50 mA | 400 mA | 1.5 kV | HIGH FUNCTION TYPE, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 1.4 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | SMD, 6 PIN | compliant | 8541.40.95.00 | Panasonic | |||||||||||||||||
|
ODCM-5
TE Connectivity
|
$1.0000 Buy | Yes | Active | 5 V | NO | PANEL MOUNT | 4 kV | 3 V | 18 mA | DC | TRANSISTOR OUTPUT SSR | Triac | 60 V | 8 V | 3 V | 80 °C | -30 °C | 1 | 10.3 mm | 25.5 mm | 43.5 mm | TE CONNECTIVITY LTD | compliant | 8541.40.95.00 | TE Connectivity | ||||||||||||
|
AQV255AX
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Active | 50 mA | 350 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 2.5 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | DIP-6 | compliant | 8541.40.95.00 | Panasonic |