Parametric results for: PAA110PTR under Solid State Relays

Filter Your Search

51 - 60 of 60,108 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AQV254AX
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 150 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 16 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic
AQV255AZ
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 350 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 2.5 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic
PF380D25R
Crydom Inc
$1.0000 Yes Yes Transferred 25 A 4 kV 4 V 15 mA ULRECOGNIZED,VDEAPPROVED DC TRIGGER OUTPUT SSR Back to Back SCR e3 80 °C -30 °C 1 Tin (Sn) 22.8 mm 38.1 mm CRYDOM INC compliant 8541.40.95.00 CRYDOM
AQV253AX
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 200 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 8 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic
AQV254AZ
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 150 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 16 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic
AQV202AX
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 400 mA 1.5 kV HIGH FUNCTION TYPE, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 1.4 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SMD, 6 PIN compliant 8541.40.95.00 Panasonic
AQV252G3SZ
Panasonic Electronic Components
$1.0000 Yes Active TRANSISTOR OUTPUT SSR TR PANASONIC CORP compliant 8541.40.95.00 Panasonic
G3VM-31DR(TR05)
OMRON Electronic Components LLC
$1.0000 Yes Active 25 mA YES SURFACE MOUNT 4 A 2.5 kV UL RECOGNIZED SINGLE WITH BUILT-IN DIODE DC 50 mΩ TRANSISTOR OUTPUT SSR MOSFET 110 °C -40 °C 1 TAPE 3.65 mm 6.4 mm OMRON CORP unknown 8541.49.95.00 Omron Electronics
AQV217AX
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 180 mA 1.5 kV UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 15 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SMD, 6 PIN compliant 8541.40.95.00
AQV255AX
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 350 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 2.5 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant 8541.40.95.00 Panasonic