Filter Your Search
41 - 50 of 60,108 results
|
LH1520AAC
Vishay Intertechnologies
|
$1.0000 Buy | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 150 mA | 5.3 kV | 1.15 V | 900 µA | UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TUBE | Matte Tin (Sn) | 3.8 mm | 9.9 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.40.95.00 | Vishay | |||
|
LH1511BT
Vishay Intertechnologies
|
$1.0000 Buy | Yes | Yes | Active | 50 mA | NO | THROUGH HOLE MOUNT | 200 mA | 3.75 kV | 1.15 V | 200 µA | UL RECOGNIZED, VDE APPROVED | SINGLE | DC | 15 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Tin (Sn) | 3.3 mm | 8.38 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.40.95.00 | Vishay | DIP-6 | ||
|
AQV224NSZ
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Active | 50 mA | 40 mA | 1.5 kV | UL RECOGNIZED | SINGLE | 100 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | Panasonic | SOP-6 | ||||||||||||||
|
CT136
Coto Technology USA
|
$1.0000 Buy | Yes | Active | e3 | Tin (Sn) | COTO TECHNOLOGY INC | compliant | 8536.41.00.60 | |||||||||||||||||||||||||
|
TLP3406SRL(TP,E(O
Toshiba America Electronic Components
|
$1.0000 Buy | Active | TRANSISTOR OUTPUT SSR | TOSHIBA CORP | unknown | 8541.40.95.00 | |||||||||||||||||||||||||||
|
CT338
Coto Technology USA
|
$1.0000 Buy | Yes | Active | TRANSISTOR OUTPUT SSR | e3 | Tin (Sn) | COTO TECHNOLOGY INC | compliant | 8536.41.00.60 | Coto Technology | |||||||||||||||||||||||
|
AQV112KLAZ
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Active | 50 mA | 500 mA | 1.5 kV | SINGLE WITH BUILT-IN DIODE | 2 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | Panasonic | SMD, 6 PIN | |||||||||||||||
|
AQW614EHAZ
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 5 kV | UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS | AC/DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TR | 3.6 mm | 9.78 mm | PANASONIC CORP | compliant | 8541.40.95.00 | Panasonic | DIP-8 | ||||||||
|
AQV251AZ
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Active | 50 mA | 500 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 1 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | Panasonic | DIP-6 | ||||||||||||||
|
AQV214EAZ
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Yes | Active | 50 mA | 120 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | Panasonic | SMD, DIP-6 |