Parametric results for: G3VM-61VY2 under Solid State Relays

Filter Your Search

41 - 50 of 60,108 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LH1520AAC
Vishay Intertechnologies
$1.0000 Buy Yes Yes Active 50 mA YES SURFACE MOUNT 150 mA 5.3 kV 1.15 V 900 µA UL APPROVED, VDE APPROVED SEPARATE, 2 ELEMENTS DC 25 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 2 TUBE Matte Tin (Sn) 3.8 mm 9.9 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8541.40.95.00 Vishay
LH1511BT
Vishay Intertechnologies
$1.0000 Buy Yes Yes Active 50 mA NO THROUGH HOLE MOUNT 200 mA 3.75 kV 1.15 V 200 µA UL RECOGNIZED, VDE APPROVED SINGLE DC 15 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 1 TUBE Tin (Sn) 3.3 mm 8.38 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8541.40.95.00 Vishay DIP-6
AQV224NSZ
Panasonic Electronic Components
$1.0000 Buy Yes Active 50 mA 40 mA 1.5 kV UL RECOGNIZED SINGLE 100 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP compliant 8541.40.95.00 Panasonic SOP-6
CT136
Coto Technology USA
$1.0000 Buy Yes Active e3 Tin (Sn) COTO TECHNOLOGY INC compliant 8536.41.00.60
TLP3406SRL(TP,E(O
Toshiba America Electronic Components
$1.0000 Buy Active TRANSISTOR OUTPUT SSR TOSHIBA CORP unknown 8541.40.95.00
CT338
Coto Technology USA
$1.0000 Buy Yes Active TRANSISTOR OUTPUT SSR e3 Tin (Sn) COTO TECHNOLOGY INC compliant 8536.41.00.60 Coto Technology
AQV112KLAZ
Panasonic Electronic Components
$1.0000 Buy Yes Active 50 mA 500 mA 1.5 kV SINGLE WITH BUILT-IN DIODE 2 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP compliant 8541.40.95.00 Panasonic SMD, 6 PIN
AQW614EHAZ
Panasonic Electronic Components
$1.0000 Buy Yes Yes Active 50 mA YES SURFACE MOUNT 5 kV UL APPROVED, VDE APPROVED SEPARATE, 2 ELEMENTS AC/DC 35 Ω TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 2 TR 3.6 mm 9.78 mm PANASONIC CORP compliant 8541.40.95.00 Panasonic DIP-8
AQV251AZ
Panasonic Electronic Components
$1.0000 Buy Yes Active 50 mA 500 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 1 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP compliant 8541.40.95.00 Panasonic DIP-6
AQV214EAZ
Panasonic Electronic Components
$1.0000 Buy Yes Yes Active 50 mA 120 mA 1.5 kV UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 50 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP compliant 8541.40.95.00 Panasonic SMD, DIP-6