Parametric results for: cpc1981y under Solid State Relays

Filter Your Search

31 - 40 of 60,109 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LH1505AAC
Vishay Intertechnologies
$1.0000 Yes Active 50 mA 120 mA 5.3 kV 1.15 V 1 mA HIGH RELIABILITY, UL RECOGNIZED, VDE APPROVED SEPARATE, 2 ELEMENTS DC 20 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 2 Matte Tin (Sn) 3.8 mm 9.9 mm VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, GULLWING, SMD, 8 PIN unknown Vishay
AQV210SZ
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 120 mA 1.5 kV 1.14 V 700 µA UL RECOGNIZED SINGLE WITH BUILT-IN DIODE DC 35 Ω TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 1 TR 2.1 mm 6.3 mm PANASONIC CORP SOP-6 compliant Panasonic 8541.40.95.00
AQV201AX
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 500 mA 1.5 kV HIGH FUNCTION TYPE, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 1 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SMD, 6 PIN compliant Panasonic 8541.40.95.00
ODC-5A
TE Connectivity
$1.0000 Yes Active 5 V NO PANEL MOUNT 3 V DC TRANSISTOR OUTPUT SSR Transistor 250 V 8 V 3 V 80 °C -30 °C 1 15.2 mm 31.7 mm 43.1 mm TE CONNECTIVITY LTD not_compliant TE Connectivity 8541.40.95.00
AQV252AX
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 400 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 1.4 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP DIP-6 compliant Panasonic 8541.40.95.00
AQW614EHAX
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA YES SURFACE MOUNT 5 kV UL APPROVED, VDE APPROVED SEPARATE, 2 ELEMENTS AC/DC 35 Ω TRANSISTOR OUTPUT SSR MOSFET 85 °C -40 °C 2 TR 3.6 mm 9.78 mm PANASONIC CORP DIP-8 compliant Panasonic 8541.40.95.00
AQV201AZ
Panasonic Electronic Components
$1.0000 Yes Active 50 mA 500 mA 1.5 kV HIGH FUNCTION TYPE, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 1 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR PANASONIC CORP SMD, 6 PIN compliant Panasonic 8541.40.95.00
AQW214AX
Panasonic Electronic Components
$1.0000 Yes Yes Active 50 mA 130 mA 1.5 kV HIGH SENSITIVITY SEPARATE, 2 ELEMENTS 50 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 2 TR PANASONIC CORP DIP-8 compliant Panasonic 8541.40.95.00
LH1520AAC
Vishay Intertechnologies
$1.0000 Yes Yes Active 50 mA YES SURFACE MOUNT 150 mA 5.3 kV 1.15 V 900 µA UL APPROVED, VDE APPROVED SEPARATE, 2 ELEMENTS DC 25 Ω TRANSISTOR OUTPUT SSR MOSFET e3 85 °C -40 °C 2 TUBE Matte Tin (Sn) 3.8 mm 9.9 mm VISHAY INTERTECHNOLOGY INC compliant Vishay 8541.40.95.00 EAR99
SSR-240D25R
TE Connectivity
$1.0000 Yes Yes Active 15 mA NO CHASSIS MOUNT 25 A 4 kV UL RECOGNIZED COMPLEX TRIGGER OUTPUT SSR 280 V 32 V 3 V 80 °C -30 °C 1 57.8 mm 36.5 mm 45 mm TE CONNECTIVITY LTD PLASTIC PACKAGE-4 compliant TE Connectivity 8541.40.95.00