Filter Your Search
41 - 50 of 60,108 results
|
LH1520AAC
Vishay Intertechnologies
|
$1.0000 Buy | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 150 mA | 5.3 kV | 1.15 V | 900 µA | UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS | DC | 25 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 2 | TUBE | Matte Tin (Sn) | 3.8 mm | 9.9 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.40.95.00 | Vishay | ||||||||
|
ODC-5A
TE Connectivity
|
$1.0000 Buy | Yes | Active | 5 V | NO | PANEL MOUNT | 3 V | DC | TRANSISTOR OUTPUT SSR | Transistor | 250 V | 8 V | 3 V | 80 °C | -30 °C | 1 | 15.2 mm | 31.7 mm | 43.1 mm | TE CONNECTIVITY LTD | not_compliant | 8541.40.95.00 | TE Connectivity | |||||||||||||||
|
SSR-240D25R
TE Connectivity
|
$1.0000 Buy | Yes | Yes | Active | 15 mA | NO | CHASSIS MOUNT | 25 A | 4 kV | UL RECOGNIZED | COMPLEX | TRIGGER OUTPUT SSR | 280 V | 32 V | 3 V | 80 °C | -30 °C | 1 | 57.8 mm | 36.5 mm | 45 mm | TE CONNECTIVITY LTD | compliant | 8541.40.95.00 | TE Connectivity | PLASTIC PACKAGE-4 | ||||||||||||
|
CT136
Coto Technology USA
|
$1.0000 Buy | Yes | Active | e3 | Tin (Sn) | COTO TECHNOLOGY INC | compliant | 8536.41.00.60 | ||||||||||||||||||||||||||||||
|
AQV214EAZ
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Yes | Active | 50 mA | 120 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | Panasonic | SMD, DIP-6 | ||||||||||||||||||
|
CT338
Coto Technology USA
|
$1.0000 Buy | Yes | Active | TRANSISTOR OUTPUT SSR | e3 | Tin (Sn) | COTO TECHNOLOGY INC | compliant | 8536.41.00.60 | Coto Technology | ||||||||||||||||||||||||||||
|
TLP3406SRL(TP,E(O
Toshiba America Electronic Components
|
$1.0000 Buy | Active | TRANSISTOR OUTPUT SSR | TOSHIBA CORP | unknown | 8541.40.95.00 | ||||||||||||||||||||||||||||||||
|
AQV112KLAZ
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Active | 50 mA | 500 mA | 1.5 kV | SINGLE WITH BUILT-IN DIODE | 2 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | Panasonic | SMD, 6 PIN | ||||||||||||||||||||
|
AQW614EHAZ
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Yes | Active | 50 mA | YES | SURFACE MOUNT | 5 kV | UL APPROVED, VDE APPROVED | SEPARATE, 2 ELEMENTS | AC/DC | 35 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 2 | TR | 3.6 mm | 9.78 mm | PANASONIC CORP | compliant | 8541.40.95.00 | Panasonic | DIP-8 | |||||||||||||
|
AQV254AX
Panasonic Electronic Components
|
$1.0000 Buy | Yes | Active | 50 mA | 150 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 16 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | Panasonic | DIP-6 |