Parametric results for: pd204-6c/l3(op) under Photo Diodes

Filter Your Search

21 - 30 of 8,098 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
VEMD4010X01
Vishay Intertechnologies
$0.2244 Yes Active 1 YES SURFACE MOUNT 910 nm 2.4 µA AEC-Q101 SINGLE 3 nA YES PIN PHOTODIODE 20 V 20 V Silicon 110 °C -40 °C TR, 7 INCH SQUARE VISHAY INTERTECHNOLOGY INC compliant 2020-05-06 Vishay
PD438B
Everlight Electronics Co Ltd
$0.2277 Yes Yes Active 1 NO THROUGH HOLE MOUNT 940 nm 18 µA SINGLE 30 nA YES PIN PHOTODIODE 50 ns 32 V 20 V Silicon 85 °C -25 °C RECTANGULAR 4.8 mm EVERLIGHT ELECTRONICS CO LTD compliant Everlight ROHS COMPLIANT, PLASTIC PACKAGE-2 EAR99 8541.40.60.50
PD42-21C/TR8
Everlight Electronics Co Ltd
$0.2304 Yes Yes Active 1 940 nm 5 µA SINGLE 10 nA YES PIN PHOTODIODE 32 V 32 V 85 °C -25 °C ROUND 1.8 mm EVERLIGHT ELECTRONICS CO LTD compliant ROHS COMPLIANT, MINIATURE, PLASTIC, SMD, 2 PIN EAR99 8541.40.60.50
PD70-01B/TR7
Everlight Electronics Co Ltd
$0.2316 Yes Yes Active 1 YES SURFACE MOUNT 940 nm 35 µA DAYLIGHT FILTER SINGLE 30 nA YES PIN PHOTODIODE 32 V 32 V Silicon 85 °C -25 °C RECTANGULAR 4.4 mm EVERLIGHT ELECTRONICS CO LTD compliant Everlight ROHS COMPLIANT PACKAGE-2 EAR99 8541.40.60.50
PD438B/S46
Everlight Electronics Co Ltd
$0.2409 Yes Yes Active 1 940 nm 18 µA HIGH SENSITIVITY SINGLE 30 nA YES PIN PHOTODIODE 32 V 32 V 85 °C -40 °C SQUARE 3 mm EVERLIGHT ELECTRONICS CO LTD compliant Everlight ROHS COMPLIANT, PLASTIC PACKAGE-2 EAR99 8541.40.60.50
PD70-01C/TR10
Everlight Electronics Co Ltd
$0.2415 Yes Yes Active 1 YES SURFACE MOUNT 940 nm 35 µA DAYLIGHT FILTER SINGLE 30 nA YES PIN PHOTODIODE 32 V 32 V Silicon 85 °C -25 °C RECTANGULAR EVERLIGHT ELECTRONICS CO LTD compliant Everlight ROHS COMPLIANT PACKAGE-2 EAR99 8541.40.60.50
PD70-01B/TR10
Everlight Electronics Co Ltd
$0.2505 Yes Yes Active 1 YES SURFACE MOUNT 940 nm 35 µA DAYLIGHT FILTER SINGLE 30 nA YES PIN PHOTODIODE 32 V 32 V Silicon 85 °C -25 °C RECTANGULAR 4.4 mm EVERLIGHT ELECTRONICS CO LTD compliant Everlight ROHS COMPLIANT PACKAGE-2 EAR99 8541.40.60.50
TEFD4300
Vishay Intertechnologies
$0.2562 Yes Active 1 NO THROUGH HOLE MOUNT 950 nm 27 µA HIGH SENSITIVITY SINGLE 3 nA YES PIN PHOTODIODE 60 V 60 V Silicon e3 100 °C -40 °C ROUND TIN 3 mm VISHAY INTERTECHNOLOGY INC compliant Vishay
BPV22NF
Vishay Intertechnologies
$0.2582 Yes Active 1 NO THROUGH HOLE MOUNT 940 nm 80 µA DAY LIGHT FILTER, SIDE VIEW, HIGH SENSITIVITY SINGLE 30 nA YES PIN PHOTODIODE 100 ns 60 V 60 V GaAs e4 100 °C -40 °C ROUND Silver (Ag) 4.5 mm VISHAY INTERTECHNOLOGY INC compliant Vishay 5 X 4.50 MM, 6 MM HEIGHT, GREEN, PLASTIC PACKAGE-2
PD438C
Everlight Electronics Co Ltd
$0.2592 Yes Yes Active 1 940 nm 18 µA SIDE VIEW SINGLE 30 nA YES PIN PHOTODIODE 32 V 32 V 85 °C -25 °C RECTANGULAR NOT SPECIFIED 6.6 mm EVERLIGHT ELECTRONICS CO LTD compliant Everlight ROHS COMPLIANT, PLASTIC PACKAGE-2 EAR99 8541.40.60.50