Parametric results for: tefd4300f under Other Optoelectronics

Filter Your Search

61 - 70 of 145,972 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ELM52003YD
Bivar Inc
$0.3637 Yes Active 30 mA 2.8 V 590 nm 35 deg DIFFUSED Yellow NO 5 V 85 °C -25 °C 10.4 mm BIVAR INC unknown 8541.40.80.00
ELM52003HD
Bivar Inc
$0.3637 Yes Active 30 mA 2.8 V 625 nm 35 deg DIFFUSED Orange NO 5 V 85 °C -25 °C 10.4 mm BIVAR INC unknown 8541.40.80.00
VEMD2023SLX01
Vishay Intertechnologies
$0.3677 Yes Active 1 YES 940 nm 10 µA SINGLE PIN PHOTODIODE AEC-Q101, SIDE VIEW 10 nA YES 32 V 60 V Silicon e3 100 °C -40 °C TR, 13 INCH SQUARE Matte Tin (Sn) 230 µm VISHAY INTERTECHNOLOGY INC unknown Vishay SURFACE MOUNT
4N27-X009T
Vishay Intertechnologies
$0.3768 Yes Active VISHAY INTERTECHNOLOGY INC unknown Vishay
4N28-X009T
Vishay Intertechnologies
$0.3768 Yes Active VISHAY INTERTECHNOLOGY INC unknown Vishay
ELM58503RD
Bivar Inc
$0.3780 Yes Active 20 mA 2.8 V 700 nm 35 deg DIFFUSED Red NO 5 V 85 °C -25 °C 26.9 mm BIVAR INC unknown 8541.40.80.00 Bivar
CNY17F-2X017T
Vishay Intertechnologies
$0.3795 Yes Active VISHAY INTERTECHNOLOGY INC compliant Vishay
ELM53003RD
Bivar Inc
$0.3839 Yes Active BIVAR INC unknown 8541.40.80.00
H178CRD
Bivar Inc
$0.3858 Yes Active 655 nm SINGLE COLOR LED BIVAR INC compliant 8541.40.80.00 Bivar
ELM59003RD
Bivar Inc
$0.3903 Yes Active 20 mA 2.8 V 700 nm 35 deg DIFFUSED Red NO 5 V 85 °C -25 °C 28.2 mm BIVAR INC unknown 8541.40.80.00