Parametric results for: acpl-061l-000e under Optocoupler

Filter Your Search

41 - 50 of 100,582 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CNY17F-4
Lite-On Semiconductor Corporation
$0.1017 Yes Active 60 mA 5 kV 160 % UL APPROVED, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP DIP-6 compliant 8541.40.80.00 Transistor Outputs Lite-On
CNY17F-1
Lite-On Semiconductor Corporation
$0.1017 Yes Yes Active 60 mA 5 kV 40 % UL APPROVED, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP DIP-6 compliant 8541.40.80.00 Transistor Outputs Lite-On
HCPL-817-00BE
Broadcom Limited
$0.1018 Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 30 mA 5 kV 50 % UL RECOGNIZED 70 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs e3 100 °C -30 °C 1 MATTE TIN BROADCOM INC compliant 8541.40.80.00 Transistor Outputs
MOC8050M
onsemi
$0.1020 Yes Yes Active 60 mA 2 V NO THROUGH HOLE MOUNT 150 mA 7.5 kV 500 % UL RECOGNIZED 80 V SINGLE 500 % 1 µA DARLINGTON OUTPUT OPTOCOUPLER 150 mW e3 100 °C -40 °C 1 Matte Tin (Sn) - annealed ONSEMI DIP-6 compliant 8541.40.80.00 Transistor Outputs onsemi PDIP-6 646BX
TLP291(SE(T
Toshiba America Electronic Components
$0.1023 Yes Active 50 mA 3.75 kV 50 % UL RECOGNIZED 80 V SINGLE 80 nA TRANSISTOR OUTPUT OPTOCOUPLER 110 °C -55 °C 1 TOSHIBA CORP SOP-4 unknown 8541.40.80.00 Transistor Outputs Toshiba
SFH6186-2
Vishay Intertechnologies
$0.1024 Yes Yes Active 50 mA 5.3 kV 63 % UL APPROVED 55 V SINGLE 200 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 MATTE TIN VISHAY INTERTECHNOLOGY INC compliant 8541.40.80.00 Transistor Outputs Vishay EAR99
CNY17F-4S
Lite-On Semiconductor Corporation
$0.1026 Yes Active 60 mA 5 kV 160 % UL APPROVED, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP DIP-6 compliant 8541.60.00.80 Transistor Outputs Lite-On EAR99
CNY17F-3M
Lite-On Semiconductor Corporation
$0.1026 Yes Active 60 mA 5 kV 100 % UL APPROVED, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP DIP-6 compliant 8541.40.80.00 Transistor Outputs Lite-On
CNY17F-3S
Lite-On Semiconductor Corporation
$0.1026 Yes Active 60 mA 5 kV 100 % UL APPROVED, VDE APPROVED 70 V SINGLE 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 100 °C -55 °C 1 LITE-ON TECHNOLOGY CORP DIP-6 compliant 8541.40.80.00 Transistor Outputs Lite-On
LTV817STA1A-V
Lite-On Semiconductor Corporation
$0.1034 Yes Active 50 mA 5 kV 80 % VDE APPROVED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -30 °C 1 Tin (Sn) LITE-ON TECHNOLOGY CORP SURFACE MOUNT, DIP-4 unknown Transistor Outputs