Filter Your Search
31 - 40 of 100,582 results
|
SFH610A-1
Vishay Intertechnologies
|
$0.0948 | Yes | Yes | Active | 60 mA | 1.65 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | 40 % | 70 V | SINGLE | 40 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | |||
|
4N37M
Lite-On Semiconductor Corporation
|
$0.0958 | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 1.5 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 350 mW | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | ||||||
|
4N37S
Lite-On Semiconductor Corporation
|
$0.0958 | Yes | Active | 60 mA | 1.5 V | YES | SURFACE MOUNT | 100 mA | 1.5 kV | 100 % | UL RECOGNIZED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 350 mW | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | ||||||
|
4N25S
Lite-On Semiconductor Corporation
|
$0.0958 | Yes | Active | 80 mA | 2.5 kV | 20 % | UL RECOGNIZED | 30 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | EAR99 | 8541.60.00.80 | Transistor Outputs | Lite-On | ||||||||||||
|
CNY17-3
Lite-On Semiconductor Corporation
|
$0.0976 | Yes | Active | 60 mA | 5 kV | 100 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Tin (Sn) | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | |||||||||||
|
4N35-X001
Vishay Intertechnologies
|
$0.0977 | Yes | Yes | Active | 60 mA | 1.5 V | NO | THROUGH HOLE MOUNT | 100 mA | 5.3 kV | 100 % | VDE APPROVED | 30 V | SINGLE | 100 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e1 | 100 °C | -55 °C | 1 | TIN SILVER COPPER | VISHAY INTERTECHNOLOGY INC | PLASTIC, DIP-6 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Vishay | ||
|
CNY17F-3
Lite-On Semiconductor Corporation
|
$0.1012 | Yes | Active | 60 mA | 5 kV | 100 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | ||||||||||||
|
SFH615A-4X017T
Vishay Intertechnologies
|
$0.1015 | Yes | Active | 60 mA | 5 kV | 90 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | MATTE TIN | VISHAY INTERTECHNOLOGY INC | GREEN, SMD, 4 PIN | compliant | Transistor Outputs | Vishay | |||||||||||
|
CNY17-2
Lite-On Semiconductor Corporation
|
$0.1015 | Yes | Active | 60 mA | 5 kV | 63 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | EAR99 | 8541.60.00.80 | Transistor Outputs | Lite-On | ||||||||||||
|
CNY17F-2
Lite-On Semiconductor Corporation
|
$0.1017 | Yes | Active | 60 mA | 5 kV | 63 % | UL APPROVED, VDE APPROVED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-6 | compliant | EAR99 | 8541.60.00.80 | Transistor Outputs | Lite-On |