Parametric results for: TCLT1102 under Optocoupler

Filter Your Search

11 - 20 of 100,582 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LTV-817M-A
Lite-On Semiconductor Corporation
$0.0787 Buy Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV 80 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 80 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs e3 110 °C -30 °C 1 Pure Tin (Sn) LITE-ON TECHNOLOGY CORP ROHS COMPLIANT, DIP-4 compliant Transistor Outputs Lite-On
LTV-817M-C
Lite-On Semiconductor Corporation
$0.0787 Buy Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV 200 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 200 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs e3 110 °C -30 °C 1 Pure Tin (Sn) LITE-ON TECHNOLOGY CORP ROHS COMPLIANT, DIP-4 compliant Transistor Outputs
CNY75C
Vishay Intertechnologies
$0.0806 Buy Yes Active 60 mA 5 kV 160 % UL RECOGNIZED 70 V SINGLE 150 nA TRANSISTOR OUTPUT OPTOCOUPLER e1 110 °C -55 °C 1 Tin/Silver/Copper (Sn/Ag/Cu) VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DIP-6 compliant Transistor Outputs Vishay
EL817S1(TU)-F
Everlight Electronics Co Ltd
$0.0822 Buy Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV UL APPROVED 35 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TR EVERLIGHT ELECTRONICS CO LTD compliant Transistor Outputs EAR99 8541.40.80.00
LTV-816S
Lite-On Semiconductor Corporation
$0.0826 Buy Yes Active 50 mA 1.4 V 1 YES SURFACE MOUNT 50 mA 5 kV 50 % UL APPROVED, VDE APPROVED 80 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -50 °C 1 TR LITE-ON TECHNOLOGY CORP ROHS COMPLIANT, SURFACE MOUNT, DIP-4 compliant Transistor Outputs Lite-On 8541.40.80.00
LTV-817-C
Lite-On Semiconductor Corporation
$0.0836 Buy Yes Active 50 mA 5 kV 200 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -30 °C 1 Tin (Sn) LITE-ON TECHNOLOGY CORP ROHS COMPLIANT, DIP-4 compliant Transistor Outputs Lite-On
SFH6156-4T
Vishay Intertechnologies
$0.0838 Buy Yes Yes Active 60 mA 5.3 kV 160 % UL APPROVED 70 V SINGLE 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -55 °C 1 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC SMD, 4 PIN compliant Transistor Outputs Vishay EAR99 8541.40.80.00
TIL111XSM
Isocom Components
$0.0840 Buy Yes Yes Active 60 mA 1.4 V YES SURFACE MOUNT 5.3 kV 20 % UL RECOGNIZED, VDE APPROVED 30 V SINGLE 20 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 160 mW 10 µs e3 100 °C -55 °C 1 TIN ISOCOM COMPONENTS LTD SURFACE MOUNT, PLASTIC PACKAGE-6 compliant Transistor Outputs Isocom EAR99 8541.40.80.00
LTV-817-L
Lite-On Semiconductor Corporation
$0.0846 Buy Yes Active 50 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV 50 % UL RECOGNIZED, VDE APPROVED 35 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs e3 110 °C -30 °C 1 Pure Tin (Sn) LITE-ON TECHNOLOGY CORP ROHS COMPLIANT, DIP-4 compliant Transistor Outputs
CQY80N
Vishay Intertechnologies
$0.0848 Buy Yes Active 60 mA 5 kV 90 % UL RECOGNIZED, VDE APPROVED 32 V SINGLE 200 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 110 °C -55 °C 1 Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, DIP-6 unknown Transistor Outputs Vishay