Parametric results for: VOL618A-3T under Optocoupler

Filter Your Search

1 - 10 of 100,582 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LTV-816S-TA1-D
Lite-On Semiconductor Corporation
$0.0462 Buy Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 300 % UL APPROVED, VDE APPROVED 80 V SINGLE 300 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -30 °C 1 LITE-ON TECHNOLOGY CORP ROHS COMPLIANT, SURFACE MOUNT PACKAGE-4 compliant 8541.40.80.00 Transistor Outputs Lite-On
HCPL-817-50AE
Broadcom Limited
$0.0545 Buy Yes Active 50 mA 1.4 V YES SURFACE MOUNT 30 mA 5 kV 50 % UL RECOGNIZED 70 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 200 mW 18 µs e3 100 °C -30 °C 1 MATTE TIN BROADCOM INC compliant 8541.40.80.00 Transistor Outputs
TLP290(SE(T
Toshiba America Electronic Components
$0.0682 Buy Yes Active 50 mA 1.4 V YES SURFACE MOUNT 3.75 kV UL RECOGNIZED 80 V SINGLE 50 % 80 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 110 °C -55 °C 1 TOSHIBA CORP SOP-4 unknown 8541.40.80.00 Transistor Outputs Toshiba
FOD817BSD
onsemi
$0.0720 Buy Yes Yes Active 50 mA 1.4 V YES SURFACE MOUNT 50 mA 5 kV 130 % UL APPROVED 70 V SINGLE 130 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs e3 110 °C -55 °C 1 TR Matte Tin (Sn) - annealed ONSEMI compliant 8541.40.80.00 Transistor Outputs onsemi PDIP-4 GW 709AH
EL817(C)
Everlight Electronics Co Ltd
$0.0724 Buy Yes Yes Active 60 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV UL APPROVED 35 V SINGLE 200 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TUBE EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.80.00 Transistor Outputs Everlight EAR99
4N25-300E
Broadcom Limited
$0.0746 Buy Yes Active 80 mA 1.5 V YES SURFACE MOUNT 100 mA 2.5 kV 20 % UL RECOGNIZED 30 V SINGLE 20 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 250 mW e3 100 °C -55 °C 1 MATTE TIN BROADCOM INC 0.300 INCH, ROHS COMPLIANT, SMD, DIP-6 compliant 8541.40.80.00 Transistor Outputs
TLP184(SE(T
Toshiba America Electronic Components
$0.0762 Buy Yes Active 50 mA 3.75 kV 50 % UL APPROVED 80 V SINGLE 80 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER 110 °C -55 °C 1 TOSHIBA CORP SOP-6 unknown 8541.40.80.00 Transistor Outputs Toshiba
EL817
Everlight Electronics Co Ltd
$0.0767 Buy Yes Yes Active 60 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV UL APPROVED 35 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 150 mW 18 µs 110 °C -55 °C 1 TUBE EVERLIGHT ELECTRONICS CO LTD compliant 8541.40.80.00 Transistor Outputs Everlight EAR99
LTV817STA1-V
Lite-On Semiconductor Corporation
$0.0771 Buy Active 50 mA YES SURFACE MOUNT 5 kV 50 % CSA APPROVED, UL APPROVED, VDE APPROVED 35 V SINGLE 50 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER e3 100 °C -30 °C 1 Tin (Sn) LITE-ON TECHNOLOGY CORP SURFACE MOUNT, DIP-4 unknown 8541.40.80.00 Transistor Outputs
4N35
Lite-On Semiconductor Corporation
$0.0781 Buy Yes Active 60 mA 1.5 V NO THROUGH HOLE MOUNT 100 mA 3.55 kV 100 % UL RECOGNIZED 30 V SINGLE 100 % 50 nA TRANSISTOR OUTPUT OPTOCOUPLER 350 mW e3 100 °C -55 °C 1 Tin (Sn) LITE-ON TECHNOLOGY CORP DIP-6 compliant 8541.60.00.80 Transistor Outputs Lite-On EAR99