Filter Your Search
51 - 60 of 100,505 results
|
LTV817STA1B-V
Lite-On Semiconductor Corporation
|
$0.1034 Buy | Active | 50 mA | 5 kV | 130 % | VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-4 | unknown | Transistor Outputs | ||||||||||||||||||
|
VO617A-4X016
Vishay Intertechnologies
|
$0.1034 Buy | Yes | Active | 60 mA | 5.3 kV | 160 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | DIP-4 | unknown | Transistor Outputs | Vishay | ||||||||||||||
|
TLP321XBL
Isocom Components
|
$0.1039 Buy | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 1 | TUBE | TIN | ISOCOM COMPONENTS LTD | DIP-4 | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | |||||||
|
ISP621-1GB
Isocom Components
|
$0.1039 Buy | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | ROHS COMPLIANT, PLASTIC, DIP-4 | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | ||||||||||||
|
ISP521-1GB
Isocom Components
|
$0.1039 Buy | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | DIP-4 | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | ||||||||||||
![]() |
TLP321X
Isocom Components
|
$0.1039 Buy | Yes | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 1 | TUBE | TIN | ISOCOM COMPONENTS LTD | DIP-4 | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | 2017-01-20 | |||||
|
ISP817XGR
Isocom Components
|
$0.1039 Buy | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TUBE | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | |||||||
|
TLP321XGB
Isocom Components
|
$0.1039 Buy | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 30 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 1 | TUBE | TIN | ISOCOM COMPONENTS LTD | DIP-4 | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | |||||||
|
TLP521-1BL
Isocom Components
|
$0.1039 Buy | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL APPROVED | 55 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 1 | TUBE | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | ||||||||
|
TLP521-1GR
Isocom Components
|
$0.1039 Buy | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL APPROVED | 55 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 1 | TUBE | TIN | ISOCOM COMPONENTS LTD | compliant | Transistor Outputs | Isocom | EAR99 | 8541.40.80.00 |