Filter Your Search
11 - 20 of 100,581 results
|
LTV-817M-A
Lite-On Semiconductor Corporation
|
$0.0787 Buy | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 80 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 80 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 110 °C | -30 °C | 1 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-4 | compliant | Transistor Outputs | Lite-On | |||||||
|
LTV-817M-C
Lite-On Semiconductor Corporation
|
$0.0787 Buy | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 110 °C | -30 °C | 1 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-4 | compliant | Transistor Outputs | ||||||||
|
CNY75C
Vishay Intertechnologies
|
$0.0806 Buy | Yes | Active | 60 mA | 5 kV | 160 % | UL RECOGNIZED | 70 V | SINGLE | 150 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e1 | 110 °C | -55 °C | 1 | Tin/Silver/Copper (Sn/Ag/Cu) | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DIP-6 | compliant | Transistor Outputs | Vishay | ||||||||||||||
|
EL817S1(TU)-F
Everlight Electronics Co Ltd
|
$0.0822 Buy | Yes | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5 kV | UL APPROVED | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | EVERLIGHT ELECTRONICS CO LTD | compliant | Transistor Outputs | EAR99 | 8541.40.80.00 | ||||||||
|
LTV-816S
Lite-On Semiconductor Corporation
|
$0.0826 Buy | Yes | Active | 50 mA | 1.4 V | 1 | YES | SURFACE MOUNT | 50 mA | 5 kV | 50 % | UL APPROVED, VDE APPROVED | 80 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -50 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, SURFACE MOUNT, DIP-4 | compliant | Transistor Outputs | Lite-On | 8541.40.80.00 | ||||||
|
LTV-817-C
Lite-On Semiconductor Corporation
|
$0.0836 Buy | Yes | Active | 50 mA | 5 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -30 °C | 1 | Tin (Sn) | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-4 | compliant | Transistor Outputs | Lite-On | ||||||||||||||
|
SFH6156-4T
Vishay Intertechnologies
|
$0.0838 Buy | Yes | Yes | Active | 60 mA | 5.3 kV | 160 % | UL APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | SMD, 4 PIN | compliant | Transistor Outputs | Vishay | EAR99 | 8541.40.80.00 | |||||||||||
|
TIL111XSM
Isocom Components
|
$0.0840 Buy | Yes | Yes | Active | 60 mA | 1.4 V | YES | SURFACE MOUNT | 5.3 kV | 20 % | UL RECOGNIZED, VDE APPROVED | 30 V | SINGLE | 20 % | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 10 µs | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-6 | compliant | Transistor Outputs | Isocom | EAR99 | 8541.40.80.00 | |||||
|
LTV-817-L
Lite-On Semiconductor Corporation
|
$0.0846 Buy | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 200 mW | 18 µs | e3 | 110 °C | -30 °C | 1 | Pure Tin (Sn) | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-4 | compliant | Transistor Outputs | ||||||||
|
CQY80N
Vishay Intertechnologies
|
$0.0848 Buy | Yes | Active | 60 mA | 5 kV | 90 % | UL RECOGNIZED, VDE APPROVED | 32 V | SINGLE | 200 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 110 °C | -55 °C | 1 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT, PLASTIC, DIP-6 | unknown | Transistor Outputs | Vishay |