Filter Your Search
81 - 90 of 100,582 results
|
SFH617G-4X
Isocom Components
|
$0.1039 Buy | Yes | Yes | Active | 50 mA | 5.3 kV | 160 % | UL RECOGNIZED, VDE APPROVED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | PLASTIC, DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
SFH615A-1
Isocom Components
|
$0.1039 Buy | Yes | Yes | Active | 50 mA | 5.3 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||||||||
|
ISP817BL
Isocom Components
|
$0.1039 Buy | Yes | Yes | Active | 50 mA | 5.3 kV | 200 % | UL RECOGNIZED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ||||||||||||
|
ISP817XD
Isocom Components
|
$0.1039 Buy | Yes | Yes | Active | 50 mA | 5.3 kV | 300 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ||||||||||||
![]() |
TLP621XGB
Isocom Components
|
$0.1039 Buy | Yes | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL APPROVED, VDE APPROVED | 55 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 1 | TUBE | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | 2016-12-15 | |||||
|
TLP321
Isocom Components
|
$0.1039 Buy | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||||||||||
|
SFH617A-1
Isocom Components
|
$0.1039 Buy | Yes | Yes | Active | 50 mA | 5.3 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | PLASTIC, DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||||||||||
|
ISP817GR
Isocom Components
|
$0.1039 Buy | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL APPROVED | 80 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 110 °C | -55 °C | 1 | TUBE | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ||||||
|
ISP321-1X
Isocom Components
|
$0.1039 Buy | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | DIP-4 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||||||||
|
ISP817XGB
Isocom Components
|
$0.1039 Buy | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs |