Filter Your Search
101 - 110 of 100,582 results
|
TLP521
Isocom Components
|
$0.1039 | Yes | Yes | Active | 50 mA | 5.3 kV | 50 % | UL RECOGNIZED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||||||||||
|
ISP817
Isocom Components
|
$0.1039 | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED | 35 V | SINGLE | 50 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||||
|
SFH615A-4
Isocom Components
|
$0.1039 | Yes | Yes | Active | 50 mA | 5.3 kV | 160 % | UL RECOGNIZED | 70 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | |||||||||||
|
TLP321GB
Isocom Components
|
$0.1039 | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom | ROHS COMPLIANT, PLASTIC, DIP-4 | ||||||||||
|
TIL191B
Isocom Components
|
$0.1039 | Yes | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 100 % | UL RECOGNIZED | 35 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||||
|
TLP521-1XBL
Isocom Components
|
$0.1039 | Yes | Active | 50 mA | 1.3 V | NO | THROUGH HOLE MOUNT | 50 mA | 5.3 kV | UL APPROVED, VDE APPROVED | 55 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 1 | TUBE | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | DIP-4 | ||||||
|
ISP321-1XBL
Isocom Components
|
$0.1039 | Yes | Yes | Active | 50 mA | 5.3 kV | 200 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | DIP-4 | |||||||||||
|
SFH617G-1
Isocom Components
|
$0.1039 | Yes | Yes | Active | 50 mA | 5.3 kV | 40 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | PLASTIC, DIP-4 | |||||||||||
|
PS2501-1XGR
Isocom Components
|
$0.1039 | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ROHS COMPLIANT, PLASTIC, DIP-4 | |||||||||||
|
ISP621-1XGB
Isocom Components
|
$0.1039 | Yes | Yes | Active | 50 mA | 5.3 kV | 100 % | UL RECOGNIZED, VDE APPROVED | 55 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e3 | 100 °C | -30 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | ROHS COMPLIANT, PLASTIC, DIP-4 |